NACZ4R7M35V4X6.3TR13M1
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 1817,

Overview of NACZ4R7M35V4X6.3TR13M1 by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NACZ4R7M35V4X6.3TR13M1 by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NACZ4R7M35V4X6.3TR13M1 by NIC Components Corp

NACZ4R7M35V4X6.3TR13M1
NIC Components Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 1817
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Height
6.3 mm
Length
4.6 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
80 mA
Size Code
1817
Width
4.3 mm
Want to compare parts?
  1. NACZ4R7M35V4X6.3TR13M1
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 1817,
    VS

Alternate Parts for NACZ4R7M35V4X6.3TR13M1

This table gives cross-reference parts and alternative options found for NACZ4R7M35V4X6.3TR13M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACZ4R7M35V4X6.3TR13M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NACY4R7M35V4X6.3TR13Y Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 1817, NIC Components Corp NACZ4R7M35V4X6.3TR13M1 vs NACY4R7M35V4X6.3TR13Y
NACY4R7M35V4X6.3TR15Y Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 1817, NIC Components Corp NACZ4R7M35V4X6.3TR13M1 vs NACY4R7M35V4X6.3TR15Y
NACY4R7M35V4X6.3TR15 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 1817, NIC Components Corp NACZ4R7M35V4X6.3TR13M1 vs NACY4R7M35V4X6.3TR15
NACZ4R7M35V4X6.3TR15 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 1817, NIC Components Corp NACZ4R7M35V4X6.3TR13M1 vs NACZ4R7M35V4X6.3TR15
NACZ4R7M35V4X6.3TR15Y Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 1817, NIC Components Corp NACZ4R7M35V4X6.3TR13M1 vs NACZ4R7M35V4X6.3TR15Y
NAZT4R7M35V4X6.3NLSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 1817, NIC Components Corp NACZ4R7M35V4X6.3TR13M1 vs NAZT4R7M35V4X6.3NLSF
NACZ4R7M35V4X6.3TR13Y Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 1817, NIC Components Corp NACZ4R7M35V4X6.3TR13M1 vs NACZ4R7M35V4X6.3TR13Y
NACZ4R7M35V4X6.3TR15M1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 1817, NIC Components Corp NACZ4R7M35V4X6.3TR13M1 vs NACZ4R7M35V4X6.3TR15M1
NACZ4R7M35V4X6.3TR15M1Y Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 1817, NIC Components Corp NACZ4R7M35V4X6.3TR13M1 vs NACZ4R7M35V4X6.3TR15M1Y
NACZ4R7M35V4X6.3TR13M1Y Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 1817, NIC Components Corp NACZ4R7M35V4X6.3TR13M1 vs NACZ4R7M35V4X6.3TR13M1Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NACZ4R7M35V4X6.3TR13M1 by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NACZ4R7M35V4X6.3TR13M1 by NIC Components Corp

Select Manufacturer
Which Manufacturer of NACZ4R7M35V4X6.3TR13M1 would you like to use for your alert(s)?
  • Please alert me when NACZ4R7M35V4X6.3TR13M1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NACZ4R7M35V4X6.3TR13M1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NACZ4R7M35V4X6.3TR13M1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NACZ4R7M35V4X6.3TR13M1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NACZ4R7M35V4X6.3TR13M1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NACZ4R7M35V4X6.3TR13M1 by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: