NACZ471M25V10X10.5TR15YF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, 4341,

Overview of NACZ471M25V10X10.5TR15YF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NACZ471M25V10X10.5TR15YF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NACZ471M25V10X10.5TR15YF by NIC Components Corp

NACZ471M25V10X10.5TR15YF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 4341
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Height
10.5 mm
JESD-609 Code
e6
Leakage Current
0.1175 mA
Length
10.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
402 mA
Size Code
4141
Surface Mount
YES
Tan Delta
0.16
Terminal Finish
TIN BISMUTH
Terminal Shape
FLAT
Width
10.3 mm
Want to compare parts?
  1. NACZ471M25V10X10.5TR15YF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, 4341,
    VS

Alternate Parts for NACZ471M25V10X10.5TR15YF

This table gives cross-reference parts and alternative options found for NACZ471M25V10X10.5TR15YF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACZ471M25V10X10.5TR15YF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NACZ471M25V10X10.5TR15M1YF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, 4341, NIC Components Corp NACZ471M25V10X10.5TR15YF vs NACZ471M25V10X10.5TR15M1YF
NAZJ471M25V10X10.5NLBYF Aluminum Electrolytic Capacitor, NIC Components Corp NACZ471M25V10X10.5TR15YF vs NAZJ471M25V10X10.5NLBYF
NACZ471M25V10X10.5TR15M1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, 4341, NIC Components Corp NACZ471M25V10X10.5TR15YF vs NACZ471M25V10X10.5TR15M1F
NAZT471M25V10X10.5LBWYF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT NIC Components Corp NACZ471M25V10X10.5TR15YF vs NAZT471M25V10X10.5LBWYF
NAZK471M25V10X10.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4341, CHIP, ROHS COMPLIANT NIC Components Corp NACZ471M25V10X10.5TR15YF vs NAZK471M25V10X10.5LSF
MCVFZ025M471GB3L Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP SPC Multicomp NACZ471M25V10X10.5TR15YF vs MCVFZ025M471GB3L
NAZT471M25V10X10.5LLBYF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT NIC Components Corp NACZ471M25V10X10.5TR15YF vs NAZT471M25V10X10.5LLBYF
NAZJ471M25V10X10.5NBF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 470uF, SURFACE MOUNT, 4141, CHIP, ROHS COMPLIANT NIC Components Corp NACZ471M25V10X10.5TR15YF vs NAZJ471M25V10X10.5NBF
NACK471M25V10X10.5TR13EF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4741, CHIP, ROHS COMPLIANT NIC Components Corp NACZ471M25V10X10.5TR15YF vs NACK471M25V10X10.5TR13EF
NACEW471M25V10X10.5TR13YF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, 4341, NIC Components Corp NACZ471M25V10X10.5TR15YF vs NACEW471M25V10X10.5TR13YF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NACZ471M25V10X10.5TR15YF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NACZ471M25V10X10.5TR15YF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NACZ471M25V10X10.5TR15YF would you like to use for your alert(s)?
  • Please alert me when NACZ471M25V10X10.5TR15YF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NACZ471M25V10X10.5TR15YF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NACZ471M25V10X10.5TR15YF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NACZ471M25V10X10.5TR15YF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NACZ471M25V10X10.5TR15YF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NACZ471M25V10X10.5TR15YF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: