Datasheets
NACZ470M50V6.3X8TR15 by: NIC Components Corp

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, 2826,

Part Details for NACZ470M50V6.3X8TR15 by NIC Components Corp

Overview of NACZ470M50V6.3X8TR15 by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for NACZ470M50V6.3X8TR15

NACZ470M50V6.3X8TR15 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NACZ470M50V6.3X8TR15 Part Data Attributes

NACZ470M50V6.3X8TR15 NIC Components Corp
Buy Now Datasheet
Compare Parts:
NACZ470M50V6.3X8TR15 NIC Components Corp Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, 2826,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NIC COMPONENTS CORP
Package Description , 2826
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
Height 8 mm
Length 7.2 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Ripple Current 195 mA
Size Code 2826
Width 6.6 mm

Alternate Parts for NACZ470M50V6.3X8TR15

This table gives cross-reference parts and alternative options found for NACZ470M50V6.3X8TR15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACZ470M50V6.3X8TR15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NAZT470M50V6.3X8NSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, 2826, NIC Components Corp NACZ470M50V6.3X8TR15 vs NAZT470M50V6.3X8NSF
NACZ470M50V6.3X8TR13M1Y Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, 2826, NIC Components Corp NACZ470M50V6.3X8TR15 vs NACZ470M50V6.3X8TR13M1Y
NACZ470M50V6.3X8TR15Y Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, 2826, NIC Components Corp NACZ470M50V6.3X8TR15 vs NACZ470M50V6.3X8TR15Y
NAZT470M50V6.3X8NLSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, 2826, NIC Components Corp NACZ470M50V6.3X8TR15 vs NAZT470M50V6.3X8NLSF
NACY470M50V6.3X8TR13Y Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, 2826, NIC Components Corp NACZ470M50V6.3X8TR15 vs NACY470M50V6.3X8TR13Y
NACEW470M50V6.3X8TR15Y Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, 2826, NIC Components Corp NACZ470M50V6.3X8TR15 vs NACEW470M50V6.3X8TR15Y
NACY470M50V6.3X8TR15 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, 2826, NIC Components Corp NACZ470M50V6.3X8TR15 vs NACY470M50V6.3X8TR15
NACZ470M50V6.3X8TR15M1Y Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, 2826, NIC Components Corp NACZ470M50V6.3X8TR15 vs NACZ470M50V6.3X8TR15M1Y
NACEW470M50V6.3X8TR15 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, 2826, NIC Components Corp NACZ470M50V6.3X8TR15 vs NACEW470M50V6.3X8TR15
MXZZ-050/476M6.3X8TR13 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, 2826, Tecate Group NACZ470M50V6.3X8TR15 vs MXZZ-050/476M6.3X8TR13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NACZ470M50V6.3X8TR15 by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NACZ470M50V6.3X8TR15 by NIC Components Corp

Select Manufacturer
Which Manufacturer of NACZ470M50V6.3X8TR15 would you like to use for your alert(s)?
  • Please alert me when NACZ470M50V6.3X8TR15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NACZ470M50V6.3X8TR15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NACZ470M50V6.3X8TR15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NACZ470M50V6.3X8TR15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NACZ470M50V6.3X8TR15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NACZ470M50V6.3X8TR15 by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: