Part Details for NACZ470M25V6.3X6.3TR13M1F by NIC Components Corp
Overview of NACZ470M25V6.3X6.3TR13M1F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135262-10CLF | Amphenol Communications Solutions | 10135262-10CLF-AIRMAX VSE 3X6 RAR W/LG | |
10135262-10ALF | Amphenol Communications Solutions | 10135262-10ALF-VSE 3X6 RR SM G:A G |
Price & Stock for NACZ470M25V6.3X6.3TR13M1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACZ470M25V6.3X6.3TR13M1F
|
Avnet Abacus | ELCO SMD 47F 25V 105C 1000h Low ESR - Imp. 6.3x6.3 T+R plastic tape LF SOLDERABLE 255C/5secs (Alt: NACZ470M25V6.3X6.3TR13M1F) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NACZ470M25V6.3X6.3TR13M1F
NACZ470M25V6.3X6.3TR13M1F CAD Models
NACZ470M25V6.3X6.3TR13M1F Part Data Attributes
|
NACZ470M25V6.3X6.3TR13M1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACZ470M25V6.3X6.3TR13M1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.3 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.01175 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 92 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for NACZ470M25V6.3X6.3TR13M1F
This table gives cross-reference parts and alternative options found for NACZ470M25V6.3X6.3TR13M1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACZ470M25V6.3X6.3TR13M1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACZ470M25V6.3X6.3TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ470M25V6.3X6.3TR13M1F vs NACZ470M25V6.3X6.3TR13F |
NACEW470M25V6.3X6.3TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47uF, SURFACE MOUNT, 2626, CAN | NIC Components Corp | NACZ470M25V6.3X6.3TR13M1F vs NACEW470M25V6.3X6.3TR13 |
NSPE-H470M25V6.3X6.3NBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ470M25V6.3X6.3TR13M1F vs NSPE-H470M25V6.3X6.3NBF |
NAZT470M25V6.3X6.3NLBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ470M25V6.3X6.3TR13M1F vs NAZT470M25V6.3X6.3NLBYF |
NACEW470M25V6.3X6.3TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ470M25V6.3X6.3TR13M1F vs NACEW470M25V6.3X6.3TR13F |
NAZT470M25V6.3X6.3NBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ470M25V6.3X6.3TR13M1F vs NAZT470M25V6.3X6.3NBF |
NACZ470M25V6.3X6.3TR15M1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, 2826, | NIC Components Corp | NACZ470M25V6.3X6.3TR13M1F vs NACZ470M25V6.3X6.3TR15M1F |
NACEW470M25V6.3X6.3TR15YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, 2826, | NIC Components Corp | NACZ470M25V6.3X6.3TR13M1F vs NACEW470M25V6.3X6.3TR15YF |
NSPE-HZ470M25V6.3X6.3NLBYF | Aluminum Electrolytic Capacitor, | NIC Components Corp | NACZ470M25V6.3X6.3TR13M1F vs NSPE-HZ470M25V6.3X6.3NLBYF |
NACZ470M25V6.3X6.3TR13M1YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, 2826, | NIC Components Corp | NACZ470M25V6.3X6.3TR13M1F vs NACZ470M25V6.3X6.3TR13M1YF |