Part Details for NAZT470M25V6.3X6.3NLBYF by NIC Components Corp
Overview of NAZT470M25V6.3X6.3NLBYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135262-10CLF | Amphenol Communications Solutions | 10135262-10CLF-AIRMAX VSE 3X6 RAR W/LG | |
10135262-10ALF | Amphenol Communications Solutions | 10135262-10ALF-VSE 3X6 RR SM G:A G |
Part Details for NAZT470M25V6.3X6.3NLBYF
NAZT470M25V6.3X6.3NLBYF CAD Models
NAZT470M25V6.3X6.3NLBYF Part Data Attributes
|
NAZT470M25V6.3X6.3NLBYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAZT470M25V6.3X6.3NLBYF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.3 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.01175 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200; IATF 16949 | |
Ripple Current | 100 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for NAZT470M25V6.3X6.3NLBYF
This table gives cross-reference parts and alternative options found for NAZT470M25V6.3X6.3NLBYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAZT470M25V6.3X6.3NLBYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACZ470M25V6.3X6.3TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT470M25V6.3X6.3NLBYF vs NACZ470M25V6.3X6.3TR13F |
NACEW470M25V6.3X6.3TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47uF, SURFACE MOUNT, 2626, CAN | NIC Components Corp | NAZT470M25V6.3X6.3NLBYF vs NACEW470M25V6.3X6.3TR13 |
NSPE-H470M25V6.3X6.3NBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT470M25V6.3X6.3NLBYF vs NSPE-H470M25V6.3X6.3NBF |
NACEW470M25V6.3X6.3TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT470M25V6.3X6.3NLBYF vs NACEW470M25V6.3X6.3TR13F |
NAZT470M25V6.3X6.3NBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT470M25V6.3X6.3NLBYF vs NAZT470M25V6.3X6.3NBF |
NACZ470M25V6.3X6.3TR13M1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT470M25V6.3X6.3NLBYF vs NACZ470M25V6.3X6.3TR13M1F |
NACZ470M25V6.3X6.3TR15M1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, 2826, | NIC Components Corp | NAZT470M25V6.3X6.3NLBYF vs NACZ470M25V6.3X6.3TR15M1F |
NACEW470M25V6.3X6.3TR15YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, 2826, | NIC Components Corp | NAZT470M25V6.3X6.3NLBYF vs NACEW470M25V6.3X6.3TR15YF |
NSPE-HZ470M25V6.3X6.3NLBYF | Aluminum Electrolytic Capacitor, | NIC Components Corp | NAZT470M25V6.3X6.3NLBYF vs NSPE-HZ470M25V6.3X6.3NLBYF |
NACZ470M25V6.3X6.3TR13M1YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, 2826, | NIC Components Corp | NAZT470M25V6.3X6.3NLBYF vs NACZ470M25V6.3X6.3TR13M1YF |