Part Details for NACZ222M25V16X17TR13F by NIC Components Corp
Overview of NACZ222M25V16X17TR13F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NACZ222M25V16X17TR13F
NACZ222M25V16X17TR13F CAD Models
NACZ222M25V16X17TR13F Part Data Attributes
|
NACZ222M25V16X17TR13F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACZ222M25V16X17TR13F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 6464, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 6464 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.55 mA | |
Length | 17 mm | |
Manufacturer Series | NACZ | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1250 mA | |
Series | NACZ | |
Size Code | 6464 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 16.3 mm |
Alternate Parts for NACZ222M25V16X17TR13F
This table gives cross-reference parts and alternative options found for NACZ222M25V16X17TR13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACZ222M25V16X17TR13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACY222M25V16X17TR15F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 6464, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ222M25V16X17TR13F vs NACY222M25V16X17TR15F |
NAZT222M25V16X17HSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 6464, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ222M25V16X17TR13F vs NAZT222M25V16X17HSF |
NACZ222M25V16X17TR15YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, 6764, | NIC Components Corp | NACZ222M25V16X17TR13F vs NACZ222M25V16X17TR15YF |
NACY222M25V16X17TR15YF | Aluminum Electrolytic Capacitor, Aluminum (wet) | NIC Components Corp | NACZ222M25V16X17TR13F vs NACY222M25V16X17TR15YF |
NAZT222M25V16X17JLSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, 6964, | NIC Components Corp | NACZ222M25V16X17TR13F vs NAZT222M25V16X17JLSYF |
NACEW222M25V16X17TR15YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, 6764, | NIC Components Corp | NACZ222M25V16X17TR13F vs NACEW222M25V16X17TR15YF |
NAZT222M25V16X17HSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 6464, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ222M25V16X17TR13F vs NAZT222M25V16X17HSYF |
NAZT222M25V16X17JLSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 6464, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ222M25V16X17TR13F vs NAZT222M25V16X17JLSF |
NAZT222M25V16X17HSWYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 6464, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ222M25V16X17TR13F vs NAZT222M25V16X17HSWYF |
NAZT222M25V16X17HLSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 6464, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ222M25V16X17TR13F vs NAZT222M25V16X17HLSF |