Part Details for NACY222M25V16X17TR15YF by NIC Components Corp
Overview of NACY222M25V16X17TR15YF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NACY222M25V16X17TR15YF
NACY222M25V16X17TR15YF CAD Models
NACY222M25V16X17TR15YF Part Data Attributes
|
NACY222M25V16X17TR15YF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACY222M25V16X17TR15YF
NIC Components Corp
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.55 mA | |
Length | 16.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200; IATF 16949 | |
Ripple Current | 1350 mA | |
Size Code | 6464 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 16.3 mm |
Alternate Parts for NACY222M25V16X17TR15YF
This table gives cross-reference parts and alternative options found for NACY222M25V16X17TR15YF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACY222M25V16X17TR15YF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACY222M25V16X17TR15F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 6464, CHIP, ROHS COMPLIANT | NIC Components Corp | NACY222M25V16X17TR15YF vs NACY222M25V16X17TR15F |
NAZT222M25V16X17HSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 6464, CHIP, ROHS COMPLIANT | NIC Components Corp | NACY222M25V16X17TR15YF vs NAZT222M25V16X17HSF |
NACZ222M25V16X17TR15YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, 6764, | NIC Components Corp | NACY222M25V16X17TR15YF vs NACZ222M25V16X17TR15YF |
NACZ222M25V16X17TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 6464, CHIP, ROHS COMPLIANT | NIC Components Corp | NACY222M25V16X17TR15YF vs NACZ222M25V16X17TR13F |
NAZT222M25V16X17JLSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, 6964, | NIC Components Corp | NACY222M25V16X17TR15YF vs NAZT222M25V16X17JLSYF |
NACEW222M25V16X17TR15YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, 6764, | NIC Components Corp | NACY222M25V16X17TR15YF vs NACEW222M25V16X17TR15YF |
NAZT222M25V16X17HSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 6464, CHIP, ROHS COMPLIANT | NIC Components Corp | NACY222M25V16X17TR15YF vs NAZT222M25V16X17HSYF |
NAZT222M25V16X17JLSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 6464, CHIP, ROHS COMPLIANT | NIC Components Corp | NACY222M25V16X17TR15YF vs NAZT222M25V16X17JLSF |
NAZT222M25V16X17HSWYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 6464, CHIP, ROHS COMPLIANT | NIC Components Corp | NACY222M25V16X17TR15YF vs NAZT222M25V16X17HSWYF |
NAZT222M25V16X17HLSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 6464, CHIP, ROHS COMPLIANT | NIC Components Corp | NACY222M25V16X17TR15YF vs NAZT222M25V16X17HLSF |