Part Details for NACZ151M16V6.3X8TR15M1YF by NIC Components Corp
Overview of NACZ151M16V6.3X8TR15M1YF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NACZ151M16V6.3X8TR15M1YF
NACZ151M16V6.3X8TR15M1YF CAD Models
NACZ151M16V6.3X8TR15M1YF Part Data Attributes
|
NACZ151M16V6.3X8TR15M1YF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACZ151M16V6.3X8TR15M1YF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, 2826,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2826 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.024 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 112 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for NACZ151M16V6.3X8TR15M1YF
This table gives cross-reference parts and alternative options found for NACZ151M16V6.3X8TR15M1YF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACZ151M16V6.3X8TR15M1YF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACEW151M16V6.3X8TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 150uF, SURFACE MOUNT, 2626, CAN | NIC Components Corp | NACZ151M16V6.3X8TR15M1YF vs NACEW151M16V6.3X8TR13 |
NAZT151M16V6.3X8NLBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ151M16V6.3X8TR15M1YF vs NAZT151M16V6.3X8NLBYF |
NACK151M16V6.3X8TR13WTYF | Aluminum Electrolytic Capacitor, Aluminum (wet), CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ151M16V6.3X8TR15M1YF vs NACK151M16V6.3X8TR13WTYF |
NACZ151M16V6.3X8TR15M1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, 2826, | NIC Components Corp | NACZ151M16V6.3X8TR15M1YF vs NACZ151M16V6.3X8TR15M1F |
NACZ151M16V6.3X8TR13YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ151M16V6.3X8TR15M1YF vs NACZ151M16V6.3X8TR13YF |
NACZ151M16V6.3X8TR13M1YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, 2826, | NIC Components Corp | NACZ151M16V6.3X8TR15M1YF vs NACZ151M16V6.3X8TR13M1YF |
NACY151M16V6.3X8TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ151M16V6.3X8TR15M1YF vs NACY151M16V6.3X8TR13F |
NAZJ151M16V6.3X8NBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 150uF, SURFACE MOUNT, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ151M16V6.3X8TR15M1YF vs NAZJ151M16V6.3X8NBF |
NACK151M16V6.3X8TR13YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3126, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ151M16V6.3X8TR15M1YF vs NACK151M16V6.3X8TR13YF |
NACEW151M16V6.3X8TR13YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, 2826, | NIC Components Corp | NACZ151M16V6.3X8TR15M1YF vs NACEW151M16V6.3X8TR13YF |