NACY560M25V6.3X6.3TR15F
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 56uF, 2826,

Overview of NACY560M25V6.3X6.3TR15F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-LT3097-AZ Analog Devices Dual 20V 500mA/-500mA LDO 3x6

CAD Models for NACY560M25V6.3X6.3TR15F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NACY560M25V6.3X6.3TR15F by NIC Components Corp

NACY560M25V6.3X6.3TR15F
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 2826
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
56 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Height
6.3 mm
JESD-609 Code
e6
Leakage Current
0.014 mA
Length
6.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 15 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
187.5 mA
Size Code
2626
Surface Mount
YES
Tan Delta
0.14
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
Width
6.6 mm
Want to compare parts?
  1. NACY560M25V6.3X6.3TR15F
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 56uF, 2826,
    VS

Alternate Parts for NACY560M25V6.3X6.3TR15F

This table gives cross-reference parts and alternative options found for NACY560M25V6.3X6.3TR15F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACY560M25V6.3X6.3TR15F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NACZ560M25V6.3X6.3TR13F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 56uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT NIC Components Corp NACY560M25V6.3X6.3TR15F vs NACZ560M25V6.3X6.3TR13F
NAZT560M25V6.3X6.3NBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 56uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT NIC Components Corp NACY560M25V6.3X6.3TR15F vs NAZT560M25V6.3X6.3NBF
NACZ560M25V6.3X6.3TR15YF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 56uF, 2826, NIC Components Corp NACY560M25V6.3X6.3TR15F vs NACZ560M25V6.3X6.3TR15YF
NAZT560M25V6.3X6.3NLBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 56uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT NIC Components Corp NACY560M25V6.3X6.3TR15F vs NAZT560M25V6.3X6.3NLBF
NAZT560M25V6.3X6.3NBWYF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 56uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT NIC Components Corp NACY560M25V6.3X6.3TR15F vs NAZT560M25V6.3X6.3NBWYF
NAZT560M25V6.3X6.3NLBYF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 56uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT NIC Components Corp NACY560M25V6.3X6.3TR15F vs NAZT560M25V6.3X6.3NLBYF
NAZT560M25V6.3X6.3NLBWYF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 56uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT NIC Components Corp NACY560M25V6.3X6.3TR15F vs NAZT560M25V6.3X6.3NLBWYF
NACZ560M25V6.3X6.3TR13M1F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 56uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT NIC Components Corp NACY560M25V6.3X6.3TR15F vs NACZ560M25V6.3X6.3TR13M1F
NACZ560M25V6.3X6.3TR15F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 56uF, 2826, NIC Components Corp NACY560M25V6.3X6.3TR15F vs NACZ560M25V6.3X6.3TR15F
NACZ560M25V6.3X6.3TR13 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 56uF, Surface Mount, 2626, CAN NIC Components Corp NACY560M25V6.3X6.3TR15F vs NACZ560M25V6.3X6.3TR13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NACY560M25V6.3X6.3TR15F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NACY560M25V6.3X6.3TR15F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NACY560M25V6.3X6.3TR15F would you like to use for your alert(s)?
  • Please alert me when NACY560M25V6.3X6.3TR15F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NACY560M25V6.3X6.3TR15F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NACY560M25V6.3X6.3TR15F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NACY560M25V6.3X6.3TR15F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NACY560M25V6.3X6.3TR15F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NACY560M25V6.3X6.3TR15F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: