Part Details for NAZT560M25V6.3X6.3NLBF by NIC Components Corp
Overview of NAZT560M25V6.3X6.3NLBF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135262-10CLF | Amphenol Communications Solutions | 10135262-10CLF-AIRMAX VSE 3X6 RAR W/LG | |
10135262-10ALF | Amphenol Communications Solutions | 10135262-10ALF-VSE 3X6 RR SM G:A G |
Price & Stock for NAZT560M25V6.3X6.3NLBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NAZT560M25V6.3X6.3
|
Avnet Americas | Cap Aluminum 56uF 25V 20% Cylindrical T/R - Tape and Reel (Alt: NAZT560M25V6.3X6.3) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0734 / $0.0778 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0668 | Buy Now |
Part Details for NAZT560M25V6.3X6.3NLBF
NAZT560M25V6.3X6.3NLBF CAD Models
NAZT560M25V6.3X6.3NLBF Part Data Attributes
|
NAZT560M25V6.3X6.3NLBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAZT560M25V6.3X6.3NLBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 56uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.3 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.014 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 100 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for NAZT560M25V6.3X6.3NLBF
This table gives cross-reference parts and alternative options found for NAZT560M25V6.3X6.3NLBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAZT560M25V6.3X6.3NLBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NACZ560M25V6.3X6.3TR15F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 56uF, 2826, | NAZT560M25V6.3X6.3NLBF vs NACZ560M25V6.3X6.3TR15F |