Part Details for NACPR10M50V4X4.5TR15F by NIC Components Corp
Overview of NACPR10M50V4X4.5TR15F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NACPR10M50V4X4.5TR15F
NACPR10M50V4X4.5TR15F CAD Models
NACPR10M50V4X4.5TR15F Part Data Attributes
|
NACPR10M50V4X4.5TR15F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACPR10M50V4X4.5TR15F
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.1uF, SURFACE MOUNT, 1717, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1990000 mΩ | |
JESD-609 Code | e6 | |
Leakage Current | 0.003 mA | |
Manufacturer Series | NACP | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | ONE SURFACE |
Alternate Parts for NACPR10M50V4X4.5TR15F
This table gives cross-reference parts and alternative options found for NACPR10M50V4X4.5TR15F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACPR10M50V4X4.5TR15F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50CVR1NP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717 | SUN Electronic Industries Corporation | NACPR10M50V4X4.5TR15F vs 50CVR1NP |
NACENR10M50V4X5.5TR15F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717, 5.5 MML CAN | NIC Components Corp | NACPR10M50V4X4.5TR15F vs NACENR10M50V4X5.5TR15F |
NACENR10M50V4X5.5TR15 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717, 5.5 MML CAN | NIC Components Corp | NACPR10M50V4X4.5TR15F vs NACENR10M50V4X5.5TR15 |
MV50VCR1MD55TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717, 5.5 MML CAN | Chemi-Con | NACPR10M50V4X4.5TR15F vs MV50VCR1MD55TP |
NACPR10M50V4X4.5TR15 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.1uF, SURFACE MOUNT, 1717, CAN | NIC Components Corp | NACPR10M50V4X4.5TR15F vs NACPR10M50V4X4.5TR15 |