Part Details for NACK680M100V12.5X14TR13Y by NIC Components Corp
Overview of NACK680M100V12.5X14TR13Y by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NACK680M100V12.5X14TR13Y
NACK680M100V12.5X14TR13Y CAD Models
NACK680M100V12.5X14TR13Y Part Data Attributes
|
NACK680M100V12.5X14TR13Y
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACK680M100V12.5X14TR13Y
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, 5952,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 5952 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 320 mΩ | |
Height | 14 mm | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 500 mA | |
Size Code | 5952 | |
Width | 13.2 mm |
Alternate Parts for NACK680M100V12.5X14TR13Y
This table gives cross-reference parts and alternative options found for NACK680M100V12.5X14TR13Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACK680M100V12.5X14TR13Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NACK680M100V12.5X14TR13YF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 5952, CHIP, ROHS COMPLIANT | NACK680M100V12.5X14TR13Y vs NACK680M100V12.5X14TR13YF |
NACK680M100V12.5X14TR15 | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, 5952, | NACK680M100V12.5X14TR13Y vs NACK680M100V12.5X14TR15 |