NACEW151M16V6.3X8TR15YF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, 2826,

Overview of NACEW151M16V6.3X8TR15YF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NACEW151M16V6.3X8TR15YF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NACEW151M16V6.3X8TR15YF by NIC Components Corp

NACEW151M16V6.3X8TR15YF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 2826
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
1770 mΩ
Height
8 mm
JESD-609 Code
e6
Leakage Current
0.024 mA
Length
6.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PLASTIC, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
95 mA
Size Code
2626
Surface Mount
YES
Tan Delta
0.16
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
Width
6.6 mm
Want to compare parts?
  1. NACEW151M16V6.3X8TR15YF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, 2826,
    VS

Alternate Parts for NACEW151M16V6.3X8TR15YF

This table gives cross-reference parts and alternative options found for NACEW151M16V6.3X8TR15YF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACEW151M16V6.3X8TR15YF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NACY151M16V6.3X8TR13 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 150uF, SURFACE MOUNT, 2626 NIC Components Corp NACEW151M16V6.3X8TR15YF vs NACY151M16V6.3X8TR13
NACY151M16V6.3X8TR15YF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, 2826, NIC Components Corp NACEW151M16V6.3X8TR15YF vs NACY151M16V6.3X8TR15YF
NACK151M16V6.3X8TR13WTYF Aluminum Electrolytic Capacitor, Aluminum (wet), CHIP, ROHS COMPLIANT NIC Components Corp NACEW151M16V6.3X8TR15YF vs NACK151M16V6.3X8TR13WTYF
NACK151M16V6.3X8TR15YF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, NIC Components Corp NACEW151M16V6.3X8TR15YF vs NACK151M16V6.3X8TR15YF
NACZ151M16V6.3X8TR15M1YF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, 2826, NIC Components Corp NACEW151M16V6.3X8TR15YF vs NACZ151M16V6.3X8TR15M1YF
NACZ151M16V6.3X8TR13M1F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT NIC Components Corp NACEW151M16V6.3X8TR15YF vs NACZ151M16V6.3X8TR13M1F
NAZT151M16V6.3X8NBWYF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT NIC Components Corp NACEW151M16V6.3X8TR15YF vs NAZT151M16V6.3X8NBWYF
NACZ151M16V6.3X8TR15M1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, 2826, NIC Components Corp NACEW151M16V6.3X8TR15YF vs NACZ151M16V6.3X8TR15M1F
NACZ151M16V6.3X8TR15YF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, 2826, NIC Components Corp NACEW151M16V6.3X8TR15YF vs NACZ151M16V6.3X8TR15YF
NACZ151M16V6.3X8TR13M1YF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, 2826, NIC Components Corp NACEW151M16V6.3X8TR15YF vs NACZ151M16V6.3X8TR13M1YF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NACEW151M16V6.3X8TR15YF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NACEW151M16V6.3X8TR15YF by NIC Components Corp

  • Please alert me when NACEW151M16V6.3X8TR15YF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NACEW151M16V6.3X8TR15YF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NACEW151M16V6.3X8TR15YF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NACEW151M16V6.3X8TR15YF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NACEW151M16V6.3X8TR15YF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NACEW151M16V6.3X8TR15YF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: