Part Details for N82S191CN3 by Philips Semiconductors
Overview of N82S191CN3 by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for N82S191CN3
N82S191CN3 CAD Models
N82S191CN3 Part Data Attributes
|
N82S191CN3
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N82S191CN3
Philips Semiconductors
OTP ROM, 2KX8, 35ns, TTL, PDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.175 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for N82S191CN3
This table gives cross-reference parts and alternative options found for N82S191CN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N82S191CN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8765002LA | 2KX8 UVPROM, 55ns, CDIP24, 0.300 INCH, WINDOWED, THIN, CERDIP-24 | STMicroelectronics | N82S191CN3 vs 5962-8765002LA |
HM1-6617B/883 | 2KX8 OTPROM, 105ns, CDIP24 | Intersil Corporation | N82S191CN3 vs HM1-6617B/883 |
CAT28C16ALI-12 | IC 2K X 8 EEPROM 5V, 120 ns, PDIP24, LEAD AND HALOGEN FREE, PLASTIC, DIP-24, Programmable ROM | onsemi | N82S191CN3 vs CAT28C16ALI-12 |
HM6-6617/883 | 2KX8 OTPROM, 140ns, CDIP24 | Intersil Corporation | N82S191CN3 vs HM6-6617/883 |
CAT28C16ALA-90 | 2KX8 EEPROM 5V, 90ns, PDIP24, LEAD AND HALOGEN FREE, PLASTIC, DIP-24 | onsemi | N82S191CN3 vs CAT28C16ALA-90 |
N82LHS191A | OTP ROM, 2KX8, 35ns, Bipolar, PQCC28 | YAGEO Corporation | N82S191CN3 vs N82LHS191A |
CAT28C16ALI-90 | 2KX8 EEPROM 5V, 90ns, PDIP24, LEAD AND HALOGEN FREE, PLASTIC, DIP-24 | onsemi | N82S191CN3 vs CAT28C16ALI-90 |