Part Details for N82S131NB by NXP Semiconductors
Overview of N82S131NB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for N82S131NB
N82S131NB CAD Models
N82S131NB Part Data Attributes
|
N82S131NB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N82S131NB
NXP Semiconductors
IC 512 X 4 OTPROM, 50 ns, PDIP16, Programmable ROM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Memory Density | 2048 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 512X4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for N82S131NB
This table gives cross-reference parts and alternative options found for N82S131NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N82S131NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N82S131NB | OTP ROM, 512X4, 50ns, Bipolar, PDIP16 | Signetics | N82S131NB vs N82S131NB |
N82S230F | IC 512 X 4 OTPROM, 50 ns, CDIP16, Programmable ROM | NXP Semiconductors | N82S131NB vs N82S230F |
N82S130N | IC 512 X 4 OTPROM, 50 ns, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Programmable ROM | NXP Semiconductors | N82S131NB vs N82S130N |
N82S130N | OTP ROM, 512X4, 50ns, Bipolar, PDIP16 | YAGEO Corporation | N82S131NB vs N82S130N |
N82S131N | IC 512 X 4 OTPROM, 50 ns, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Programmable ROM | NXP Semiconductors | N82S131NB vs N82S131N |
N82S131F | OTP ROM, 512X4, 50ns, Bipolar, CDIP16 | Signetics | N82S131NB vs N82S131F |
N82S231F | OTP ROM, 512X4, 50ns, Bipolar, CDIP16 | Signetics | N82S131NB vs N82S231F |
N82S230F | OTP ROM, 512X4, 50ns, Bipolar, CDIP16 | Signetics | N82S131NB vs N82S230F |
N82S231F | 512X4 OTPROM, 50ns, CDIP16 | Philips Semiconductors | N82S131NB vs N82S231F |
AM27S12PC | OTP ROM, 512X4, 50ns, Bipolar, PDIP16, PLASTIC, DIP-16 | AMD | N82S131NB vs AM27S12PC |