Part Details for N82S117F by NXP Semiconductors
Overview of N82S117F by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Renewable Energy
Robotics and Drones
Part Details for N82S117F
N82S117F CAD Models
N82S117F Part Data Attributes:
|
N82S117F
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N82S117F
NXP Semiconductors
IC 256 X 1 STANDARD SRAM, 40 ns, CDIP16, Static RAM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 40 ns | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Memory Density | 256 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 256X1 | |
Output Characteristics | OPEN-COLLECTOR | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for N82S117F
This table gives cross-reference parts and alternative options found for N82S117F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N82S117F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74C200N | IC 256 X 1 STANDARD SRAM, 1100 ns, PDIP16, DIP-16, Static RAM | National Semiconductor Corporation | N82S117F vs MM74C200N |
N74LS301NB | Cache SRAM, 256X1, 40ns, TTL, PDIP16 | Signetics | N82S117F vs N74LS301NB |
MM74C200N | 256X1 STANDARD SRAM, 1100ns, PDIP16, DIP-16 | Texas Instruments | N82S117F vs MM74C200N |
N74LS301N | Cache SRAM, 256X1, 40ns, TTL, PDIP16 | Signetics | N82S117F vs N74LS301N |
S54S201F | 256X1 STANDARD SRAM, 70ns, CDIP16 | Philips Semiconductors | N82S117F vs S54S201F |
S54200F | IC 256 X 1 STANDARD SRAM, 70 ns, CDIP16, Static RAM | NXP Semiconductors | N82S117F vs S54200F |
S54200F | 256X1 STANDARD SRAM, 70ns, CDIP16 | Philips Semiconductors | N82S117F vs S54200F |
N82LS16NB | Cache SRAM, 256X1, 40ns, TTL, PDIP16 | Signetics | N82S117F vs N82LS16NB |
S54201F | IC 256 X 1 STANDARD SRAM, 70 ns, CDIP16, Static RAM | NXP Semiconductors | N82S117F vs S54201F |
82S16/BEA | Cache SRAM, 256X1, 70ns, TTL, CDIP16 | YAGEO Corporation | N82S117F vs 82S16/BEA |