Part Details for MM74C200N by Texas Instruments
Overview of MM74C200N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM74C200N
MM74C200N CAD Models
MM74C200N Part Data Attributes
|
MM74C200N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM74C200N
Texas Instruments
256X1 STANDARD SRAM, 1100ns, PDIP16, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 1100 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Memory Density | 256 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MM74C200N
This table gives cross-reference parts and alternative options found for MM74C200N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74C200N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N82S16B | Standard SRAM, 256X1, 40ns, TTL, PDIP16 | Signetics | MM74C200N vs N82S16B |
HM10414-1 | Standard SRAM, 256X1, 8ns, ECL, CDIP16, CERDIP-16 | Hitachi Ltd | MM74C200N vs HM10414-1 |
N74S301B | 256X1 STANDARD SRAM, 50ns, PDIP16 | Philips Semiconductors | MM74C200N vs N74S301B |
N82LS16NB | 256X1 CACHE SRAM, 40ns, PDIP16 | Philips Semiconductors | MM74C200N vs N82LS16NB |
N74301F | IC 256 X 1 STANDARD SRAM, 50 ns, CDIP16, Static RAM | NXP Semiconductors | MM74C200N vs N74301F |
N74S301F | IC 256 X 1 STANDARD SRAM, 50 ns, CDIP16, Static RAM | NXP Semiconductors | MM74C200N vs N74S301F |
N82LS16NB | IC 256 X 1 CACHE SRAM, 40 ns, PDIP16, Static RAM | NXP Semiconductors | MM74C200N vs N82LS16NB |
N74301B | Standard SRAM, 256X1, 50ns, TTL, PDIP16 | Signetics | MM74C200N vs N74301B |
N82S116B | Standard SRAM, 256X1, 40ns, TTL, PDIP16 | Signetics | MM74C200N vs N82S116B |
N74S201B | Standard SRAM, 256X1, 50ns, TTL, PDIP16 | Signetics | MM74C200N vs N74S201B |