N74S37A
Description: IC S SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate

Overview of N74S37A by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for N74S37A by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N74S37A by NXP Semiconductors

N74S37A
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
DIP, DIP14,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
S
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Load Capacitance (CL)
15 pF
Logic IC Type
NAND GATE
Max I(ol)
0.06 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
20 mA
Prop. Delay@Nom-Sup
6.5 ns
Propagation Delay (tpd)
6.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. N74S37A
    NXP Semiconductors
    IC S SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate
    VS

Alternate Parts for N74S37A

This table gives cross-reference parts and alternative options found for N74S37A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74S37A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JM38510/07001BCC S SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Philips Semiconductors N74S37A vs JM38510/07001BCC
N74S00F NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 Signetics N74S37A vs N74S00F
JM38510/07001BCB IC S SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate NXP Semiconductors N74S37A vs JM38510/07001BCB
SN74S37NE4 S SERIES, QUAD 2-INPUT NAND GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 Texas Instruments N74S37A vs SN74S37NE4
74S37F NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 Signetics N74S37A vs 74S37F
JM38510/07001BCB NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 Signetics N74S37A vs JM38510/07001BCB
SN74S00N3 Quad 2-input positive-NAND gates 14-PDIP 0 to 70 Texas Instruments N74S37A vs SN74S00N3
JM38510/07001BCA IC S SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate NXP Semiconductors N74S37A vs JM38510/07001BCA
SN74S00J NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, DIP-14 Rochester Electronics LLC N74S37A vs SN74S00J
SNJ54S37J Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 Texas Instruments N74S37A vs SNJ54S37J
Part Number Description Manufacturer Compare
S54S37F883B S SERIES, QUAD 2-INPUT NAND GATE, CDIP14, DIP-14 Philips Semiconductors N74S37A vs S54S37F883B
54S37J S SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Texas Instruments N74S37A vs 54S37J
SNJ54S00J NAND Gate, Raytheon Semiconductor N74S37A vs SNJ54S00J
SN74S00N3 NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 Rochester Electronics LLC N74S37A vs SN74S00N3
74S37A IC S SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate NXP Semiconductors N74S37A vs 74S37A
JM38510/07001BCA IC S SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate NXP Semiconductors N74S37A vs JM38510/07001BCA
SN74S00N3 Quad 2-input positive-NAND gates 14-PDIP 0 to 70 Texas Instruments N74S37A vs SN74S00N3
S54S37F NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 Signetics N74S37A vs S54S37F
M38510/07001BCX NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, 0.250 X 0.75 INCH, DIP-14 Lansdale Semiconductor Inc N74S37A vs M38510/07001BCX
74S00F NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 Signetics N74S37A vs 74S00F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N74S37A by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N74S37A by NXP Semiconductors

  • Please alert me when N74S37A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following N74S37A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N74S37A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following N74S37A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N74S37A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N74S37A by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: