Part Details for N74S201B by Signetics
Overview of N74S201B by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74S201B
N74S201B CAD Models
N74S201B Part Data Attributes:
|
N74S201B
Signetics
Buy Now
Datasheet
|
Compare Parts:
N74S201B
Signetics
Standard SRAM, 256X1, 50ns, TTL, PDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 50 ns | |
JESD-30 Code | R-PDIP-T16 | |
Memory Density | 256 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 256X1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for N74S201B
This table gives cross-reference parts and alternative options found for N74S201B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74S201B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74C200N | IC 256 X 1 STANDARD SRAM, 1100 ns, PDIP16, DIP-16, Static RAM | National Semiconductor Corporation | N74S201B vs MM74C200N |
N74LS301NB | Cache SRAM, 256X1, 40ns, TTL, PDIP16 | Signetics | N74S201B vs N74LS301NB |
MM74C200N | 256X1 STANDARD SRAM, 1100ns, PDIP16, DIP-16 | Texas Instruments | N74S201B vs MM74C200N |
N74LS301N | Cache SRAM, 256X1, 40ns, TTL, PDIP16 | Signetics | N74S201B vs N74LS301N |
S54S201F | 256X1 STANDARD SRAM, 70ns, CDIP16 | Philips Semiconductors | N74S201B vs S54S201F |
S54200F | IC 256 X 1 STANDARD SRAM, 70 ns, CDIP16, Static RAM | NXP Semiconductors | N74S201B vs S54200F |
S54200F | 256X1 STANDARD SRAM, 70ns, CDIP16 | Philips Semiconductors | N74S201B vs S54200F |
N82LS16NB | Cache SRAM, 256X1, 40ns, TTL, PDIP16 | Signetics | N74S201B vs N82LS16NB |
S54201F | IC 256 X 1 STANDARD SRAM, 70 ns, CDIP16, Static RAM | NXP Semiconductors | N74S201B vs S54201F |
82S16/BEA | Cache SRAM, 256X1, 70ns, TTL, CDIP16 | YAGEO Corporation | N74S201B vs 82S16/BEA |