N74LVC32AD-T
Description: IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate

Overview of N74LVC32AD-T by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for N74LVC32AD-T by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N74LVC32AD-T by NXP Semiconductors

N74LVC32AD-T
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. N74LVC32AD-T
    NXP Semiconductors
    IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate
    VS

Alternate Parts for N74LVC32AD-T

This table gives cross-reference parts and alternative options found for N74LVC32AD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LVC32AD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LCX32MTR LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, LEAD FREE, SOP-14 STMicroelectronics N74LVC32AD-T vs 74LCX32MTR
SN74LVC32ANSRG4 LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments N74LVC32AD-T vs SN74LVC32ANSRG4
74LVC32AD,112 74LVC32A - Quad 2-input OR gate@en-us SOIC 14-Pin Nexperia N74LVC32AD-T vs 74LVC32AD,112
935250060118 IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors N74LVC32AD-T vs 935250060118
74LCX32MX_NL OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 Fairchild Semiconductor Corporation N74LVC32AD-T vs 74LCX32MX_NL
SN74LVC32ADRE4 Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-SOIC -40 to 125 Texas Instruments N74LVC32AD-T vs SN74LVC32ADRE4
74LVC32AD-Q100 OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia N74LVC32AD-T vs 74LVC32AD-Q100
74LVC32AD-T OR Gate Nexperia N74LVC32AD-T vs 74LVC32AD-T
HD74LVC32RP LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOP-14 Renesas Electronics Corporation N74LVC32AD-T vs HD74LVC32RP
MC74LCX32D LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14 onsemi N74LVC32AD-T vs MC74LCX32D
Part Number Description Manufacturer Compare
74LVC32D IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate NXP Semiconductors N74LVC32AD-T vs 74LVC32D
RD74LVC32BFPEL LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOP-14 Renesas Electronics Corporation N74LVC32AD-T vs RD74LVC32BFPEL
74LVC32AD,112 74LVC32A - Quad 2-input OR gate@en-us SOIC 14-Pin Nexperia N74LVC32AD-T vs 74LVC32AD,112
935250060112 OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia N74LVC32AD-T vs 935250060112
MC74LCX32MR2 LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 onsemi N74LVC32AD-T vs MC74LCX32MR2
MC74LCX32M LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, SO-14 onsemi N74LVC32AD-T vs MC74LCX32M
SN74LVC32ADRE4 Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-SOIC -40 to 125 Texas Instruments N74LVC32AD-T vs SN74LVC32ADRE4
N74LVC32D-T IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate NXP Semiconductors N74LVC32AD-T vs N74LVC32D-T
MC74LCX32MEL LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, SO-14 onsemi N74LVC32AD-T vs MC74LCX32MEL
74LCX32MX_NL OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 Fairchild Semiconductor Corporation N74LVC32AD-T vs 74LCX32MX_NL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N74LVC32AD-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N74LVC32AD-T by NXP Semiconductors

Select Manufacturer
Which Manufacturer of N74LVC32AD-T would you like to use for your alert(s)?
  • Please alert me when N74LVC32AD-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N74LVC32AD-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N74LVC32AD-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N74LVC32AD-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N74LVC32AD-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N74LVC32AD-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: