Part Details for MC74LCX32D by onsemi
Overview of MC74LCX32D by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX32D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1860 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input OR, LCX-CMOS, 14 Pin, Plastic, SOP | 23 |
|
$0.2500 / $0.3000 | Buy Now |
Part Details for MC74LCX32D
MC74LCX32D CAD Models
MC74LCX32D Part Data Attributes
|
MC74LCX32D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX32D
onsemi
LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
parentfamilyid | 1037850 | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.4 | |
Average Weight (mg) | 151.15 | |
CO2e (mg) | 1874.26 | |
Total Weight | 122.05 | |
Category CO2 Kg | 12.4 | |
CO2 | 1513.42 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 96 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1309-64-4, 7439-92-1 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | FMD | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74LCX32D
This table gives cross-reference parts and alternative options found for MC74LCX32D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX32D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC32AD-Q100 | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MC74LCX32D vs 74LVC32AD-Q100 |
MC74LCX32DR2 | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14 | onsemi | MC74LCX32D vs MC74LCX32DR2 |
SN74LVC32ADRG4 | Quadruple 2-Input Positive-OR Gate 14-SOIC -40 to 125 | Texas Instruments | MC74LCX32D vs SN74LVC32ADRG4 |
RD74LVC32BFPEL | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | MC74LCX32D vs RD74LVC32BFPEL |
N74LVC32AD-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | MC74LCX32D vs N74LVC32AD-T |
SN74LVC32ADTE4 | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74LCX32D vs SN74LVC32ADTE4 |
IDT74LVC32ADC8 | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Integrated Device Technology Inc | MC74LCX32D vs IDT74LVC32ADC8 |
MC74LCX32DR2 | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74LCX32D vs MC74LCX32DR2 |
74LVC32AD-Q100J | 74LVC32A-Q100 - Quad 2-input OR gate@en-us SOIC 14-Pin | Nexperia | MC74LCX32D vs 74LVC32AD-Q100J |
74LVC32AD-T | OR Gate | Nexperia | MC74LCX32D vs 74LVC32AD-T |