Datasheets
N74LS37A by:

NAND Gate, TTL, PDIP14

Part Details for N74LS37A by Philips Semiconductors

Overview of N74LS37A by Philips Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

Part Details for N74LS37A

N74LS37A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

N74LS37A Part Data Attributes

N74LS37A Philips Semiconductors
Buy Now Datasheet
Compare Parts:
N74LS37A Philips Semiconductors NAND Gate, TTL, PDIP14
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS
Package Description DIP, DIP14,.3
Reach Compliance Code unknown
HTS Code 8542.39.00.01
JESD-30 Code R-PDIP-T14
JESD-609 Code e0
Logic IC Type NAND GATE
Max I(ol) 0.024 A
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supply Current-Max (ICC) 12 mA
Prop. Delay@Nom-Sup 24 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Alternate Parts for N74LS37A

This table gives cross-reference parts and alternative options found for N74LS37A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LS37A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74LS37A LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14 Philips Semiconductors N74LS37A vs 74LS37A
74LS37F IC LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate NXP Semiconductors N74LS37A vs 74LS37F
N74LS37A IC LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate NXP Semiconductors N74LS37A vs N74LS37A
HD74LS37P-E LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, DP-14 Renesas Electronics Corporation N74LS37A vs HD74LS37P-E
74LS37F LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Philips Semiconductors N74LS37A vs 74LS37F
74LS37N NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 Signetics N74LS37A vs 74LS37N
74LS37N LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14 Texas Instruments N74LS37A vs 74LS37N
N74LS37A NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 Signetics N74LS37A vs N74LS37A
SN74LS37JDS NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products N74LS37A vs SN74LS37JDS
HD74LS37P LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, DILP-14 Renesas Electronics Corporation N74LS37A vs HD74LS37P
Part Number Description Manufacturer Compare
SN74LS37JDS NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products N74LS37A vs SN74LS37JDS
HD74LS37P LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, DILP-14 Renesas Electronics Corporation N74LS37A vs HD74LS37P
74LS37N LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14 Texas Instruments N74LS37A vs 74LS37N
74LS37F IC LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate NXP Semiconductors N74LS37A vs 74LS37F
74LS37F LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Philips Semiconductors N74LS37A vs 74LS37F
SN74LS37NS LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC N74LS37A vs SN74LS37NS
HD74LS37P-E LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, DP-14 Renesas Electronics Corporation N74LS37A vs HD74LS37P-E
N74LS37A IC LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate NXP Semiconductors N74LS37A vs N74LS37A
74LS37N NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 Signetics N74LS37A vs 74LS37N
N74LS37N NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 YAGEO Corporation N74LS37A vs N74LS37N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N74LS37A by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N74LS37A by Philips Semiconductors

Select Manufacturer
Which Manufacturer of N74LS37A would you like to use for your alert(s)?
  • Please alert me when N74LS37A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N74LS37A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N74LS37A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N74LS37A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N74LS37A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N74LS37A by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: