N74LS37A
Description: IC LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate

Overview of N74LS37A by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for N74LS37A by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N74LS37A by NXP Semiconductors

N74LS37A
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
DIP, DIP14,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Load Capacitance (CL)
45 pF
Logic IC Type
NAND GATE
Max I(ol)
0.024 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
12 mA
Prop. Delay@Nom-Sup
24 ns
Propagation Delay (tpd)
24 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. N74LS37A
    NXP Semiconductors
    IC LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate
    VS

Alternate Parts for N74LS37A

This table gives cross-reference parts and alternative options found for N74LS37A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LS37A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B74LS37 NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 Baneasa SA N74LS37A vs B74LS37
74LS37A LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14 Philips Semiconductors N74LS37A vs 74LS37A
HD74LS37P NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, DP-14 Hitachi Ltd N74LS37A vs HD74LS37P
74LS37F LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Philips Semiconductors N74LS37A vs 74LS37F
SN74LS37JD LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC N74LS37A vs SN74LS37JD
T74LS37B1 LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics N74LS37A vs T74LS37B1
74LS37N NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 Signetics N74LS37A vs 74LS37N
SN74LS37ND LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC N74LS37A vs SN74LS37ND
SN74LS37JD NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products N74LS37A vs SN74LS37JD
74LS37F NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 Signetics N74LS37A vs 74LS37F
Part Number Description Manufacturer Compare
SN74LS37JD NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products N74LS37A vs SN74LS37JD
74LS37N LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14 Texas Instruments N74LS37A vs 74LS37N
74LS37F NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 Signetics N74LS37A vs 74LS37F
N74LS37N NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 YAGEO Corporation N74LS37A vs N74LS37N
N74LS37N IC NAND GATE, PDIP14, Gate NXP Semiconductors N74LS37A vs N74LS37N
SN74LS37NS LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC N74LS37A vs SN74LS37NS
HD74LS37P NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, DP-14 Hitachi Ltd N74LS37A vs HD74LS37P
SN74LS37JD LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC N74LS37A vs SN74LS37JD
SN74LS37NDS NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products N74LS37A vs SN74LS37NDS
74LS37N IC LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate NXP Semiconductors N74LS37A vs 74LS37N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N74LS37A by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N74LS37A by NXP Semiconductors

Select Manufacturer
Which Manufacturer of N74LS37A would you like to use for your alert(s)?
  • Please alert me when N74LS37A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N74LS37A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N74LS37A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N74LS37A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N74LS37A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N74LS37A by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: