Part Details for N74LS155D by Signetics
Overview of N74LS155D by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74LS155D
N74LS155D CAD Models
N74LS155D Part Data Attributes:
|
N74LS155D
Signetics
Buy Now
Datasheet
|
Compare Parts:
N74LS155D
Signetics
Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for N74LS155D
This table gives cross-reference parts and alternative options found for N74LS155D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LS155D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS155D | IC OTHER DECODER/DRIVER, PDSO16, Decoder/Driver | NXP Semiconductors | N74LS155D vs N74LS155D |
SN74LS155ADRE4 | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, SO-16 | Texas Instruments | N74LS155D vs SN74LS155ADRE4 |
T74LS155M1 | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SO-16 | STMicroelectronics | N74LS155D vs T74LS155M1 |
SN74LS155AD | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC 0 to 70 | Texas Instruments | N74LS155D vs SN74LS155AD |
SN74LS155ADE4 | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, SO-16 | Texas Instruments | N74LS155D vs SN74LS155ADE4 |
SN74LS155ADG4 | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC 0 to 70 | Texas Instruments | N74LS155D vs SN74LS155ADG4 |
SN74LS155ADRG4 | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC 0 to 70 | Texas Instruments | N74LS155D vs SN74LS155ADRG4 |
SN74LS155ADR | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC 0 to 70 | Texas Instruments | N74LS155D vs SN74LS155ADR |
DM74LS155MX | Decoder/Driver, LS Series, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | N74LS155D vs DM74LS155MX |