Part Details for DV74LS155N by avg Semiconductors
Overview of DV74LS155N by avg Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DV74LS155N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | 28 |
|
$0.4760 / $0.5950 | Buy Now |
Part Details for DV74LS155N
DV74LS155N CAD Models
DV74LS155N Part Data Attributes:
|
DV74LS155N
avg Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DV74LS155N
avg Semiconductors
Decoder/Driver, LS Series, True Output, TTL, PDIP16, PLASTIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVG SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.175 mm | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 10 mA | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DV74LS155N
This table gives cross-reference parts and alternative options found for DV74LS155N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74LS155N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/32601BEX | Decoder/Driver, LS Series, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | DV74LS155N vs M38510/32601BEX |
54LS155DMQB | Decoder/Driver, LS Series, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | DV74LS155N vs 54LS155DMQB |
SN74LS155N | Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | DV74LS155N vs SN74LS155N |
DM54LS155J/883 | Decoder/Driver, LS Series, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | DV74LS155N vs DM54LS155J/883 |
SN74LS155JDS | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | DV74LS155N vs SN74LS155JDS |
M38510/32601SEA | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DV74LS155N vs M38510/32601SEA |
SN74LS155N-00 | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16 | Texas Instruments | DV74LS155N vs SN74LS155N-00 |
SN74LS155N-10 | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16 | Texas Instruments | DV74LS155N vs SN74LS155N-10 |
SN74LS155J | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | DV74LS155N vs SN74LS155J |
SN74LS155JD | Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | DV74LS155N vs SN74LS155JD |