Part Details for N74LS02D by NXP Semiconductors
Overview of N74LS02D by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LS02DG4 | Texas Instruments | Quad 2-input positive-NOR gates 14-SOIC 0 to 70 | |
SN74LS02DR | Texas Instruments | Quad 2-input positive-NOR gates 14-SOIC 0 to 70 | |
SN74LS02DRE4 | Texas Instruments | Quad 2-input positive-NOR gates 14-SOIC 0 to 70 |
Part Details for N74LS02D
N74LS02D CAD Models
N74LS02D Part Data Attributes
|
N74LS02D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74LS02D
NXP Semiconductors
IC NOR GATE, PDSO14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 5.4 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for N74LS02D
This table gives cross-reference parts and alternative options found for N74LS02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LS02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS02DE4 | 4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates 14-SOIC 0 to 70 | Texas Instruments | N74LS02D vs SN74LS02DE4 |
SN74LS02DR2 | LS SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 | onsemi | N74LS02D vs SN74LS02DR2 |
SN74LS02DG4 | 4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates 14-SOIC 0 to 70 | Texas Instruments | N74LS02D vs SN74LS02DG4 |
SN74LS02D | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, SOIC-14 | Rochester Electronics LLC | N74LS02D vs SN74LS02D |
SN74LS02DR | 4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates 14-SOIC 0 to 70 | Texas Instruments | N74LS02D vs SN74LS02DR |
DM74LS02MX | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Rochester Electronics LLC | N74LS02D vs DM74LS02MX |
T74LS02M1 | LS SERIES, QUAD 2-INPUT NOR GATE, PDSO14, MICRO, SO-14 | STMicroelectronics | N74LS02D vs T74LS02M1 |
SN74LS02DR2 | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, SOIC-14 | Rochester Electronics LLC | N74LS02D vs SN74LS02DR2 |
DM74LS02M | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | N74LS02D vs DM74LS02M |