-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LS02DR-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
36490 In Stock |
|
$0.2500 | Buy Now |
DISTI #
296-14874-1-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9035 In Stock |
|
$0.2159 / $0.6500 | Buy Now |
DISTI #
595-SN74LS02DR
|
Mouser Electronics | Logic Gates Quad 2-input Positive-NOR gates RoHS: Compliant | 4644 |
|
$0.2150 / $0.4500 | Buy Now |
DISTI #
V72:2272_07344993
|
Arrow Electronics | NOR Gate 4-Element 2-IN Bipolar 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2311 Container: Cut Strips | Americas - 2164 |
|
$0.2193 / $0.3160 | Buy Now |
DISTI #
68378359
|
Verical | NOR Gate 4-Element 2-IN Bipolar 14-Pin SOIC T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2311 | Americas - 2164 |
|
$0.2193 / $0.2896 | Buy Now |
|
Bristol Electronics | 1593 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NOR, LS-TTL, 14 Pin, Plastic, SOP | 12200 |
|
$0.1670 / $0.4770 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, LS-TTL, 14 Pin, Plastic, SOP | 1274 |
|
$0.2940 / $0.9800 | Buy Now |
|
Rochester Electronics | SN74LS02 Quad 2-input positive-NOR gates RoHS: Compliant Status: Active Min Qty: 1 | 36490 |
|
$0.2120 / $0.2494 | Buy Now |
|
Ameya Holding Limited | IC GATE NOR 4CH 2-INP 14-SOIC | 17192 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS02DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS02DR
Texas Instruments
4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.016 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 5.4 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74LS02DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS02DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS02D | IC NOR GATE, PDSO14, Gate | NXP Semiconductors | SN74LS02DR vs N74LS02D |
SN74LS02DR2 | LS SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 | onsemi | SN74LS02DR vs SN74LS02DR2 |
SN74LS02DRE4 | 4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates 14-SOIC 0 to 70 | Texas Instruments | SN74LS02DR vs SN74LS02DRE4 |
DM74LS02M | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | SN74LS02DR vs DM74LS02M |
SN74LS02DG4 | 4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates 14-SOIC 0 to 70 | Texas Instruments | SN74LS02DR vs SN74LS02DG4 |
SN74LS02DE4 | 4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates 14-SOIC 0 to 70 | Texas Instruments | SN74LS02DR vs SN74LS02DE4 |
T74LS02M1 | LS SERIES, QUAD 2-INPUT NOR GATE, PDSO14, MICRO, SO-14 | STMicroelectronics | SN74LS02DR vs T74LS02M1 |
SN74LS02DR2 | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, SOIC-14 | Rochester Electronics LLC | SN74LS02DR vs SN74LS02DR2 |
SN74LS02D | LS SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 | onsemi | SN74LS02DR vs SN74LS02D |
SN74LS02D | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, SOIC-14 | Rochester Electronics LLC | SN74LS02DR vs SN74LS02D |