Part Details for N74F195AD-T by NXP Semiconductors
Overview of N74F195AD-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74F195AD-T
N74F195AD-T CAD Models
N74F195AD-T Part Data Attributes
|
N74F195AD-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74F195AD-T
NXP Semiconductors
IC F/FAST SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-109, SO-16, Shift Register
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT; J AND KBAR SERIAL INPUT | |
Count Direction | RIGHT | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 58 mA | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 170 MHz |
Alternate Parts for N74F195AD-T
This table gives cross-reference parts and alternative options found for N74F195AD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F195AD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F195D-T | IC F/FAST SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, Shift Register | NXP Semiconductors | N74F195AD-T vs N74F195D-T |
MC74F195D | Parallel In Parallel Out, F/FAST Series, 4-Bit, Right Direction, True Output, TTL, PDSO16, SOIC-16 | Motorola Semiconductor Products | N74F195AD-T vs MC74F195D |
N74F195AD | IC F/FAST SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-109, SO-16, Shift Register | NXP Semiconductors | N74F195AD-T vs N74F195AD |
N74F195D | IC F/FAST SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, Shift Register | NXP Semiconductors | N74F195AD-T vs N74F195D |
MC74F195DR2 | MC74F195DR2 | onsemi | N74F195AD-T vs MC74F195DR2 |
935049490118 | IC F/FAST SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-109, SO-16, Shift Register | NXP Semiconductors | N74F195AD-T vs 935049490118 |
74F195SCQR | Parallel In Parallel Out, F/FAST Series, 4-Bit, Right Direction, True Output, TTL, PDSO16, 0.150 INCH, SOIC-16 | Fairchild Semiconductor Corporation | N74F195AD-T vs 74F195SCQR |
74F195VC | Parallel In Parallel Out, F/FAST Series, 4-Bit, Right Direction, True Output, TTL, PDSO16, 0.300 INCH, SOIC-16 | Fairchild Semiconductor Corporation | N74F195AD-T vs 74F195VC |