Part Details for 74F195SCQR by Fairchild Semiconductor Corporation
Overview of 74F195SCQR by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74F195SCQR
74F195SCQR CAD Models
74F195SCQR Part Data Attributes
|
74F195SCQR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F195SCQR
Fairchild Semiconductor Corporation
Parallel In Parallel Out, F/FAST Series, 4-Bit, Right Direction, True Output, TTL, PDSO16, 0.150 INCH, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT; J AND KBAR SERIAL INPUT | |
Count Direction | RIGHT | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 150 MHz |
Alternate Parts for 74F195SCQR
This table gives cross-reference parts and alternative options found for 74F195SCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F195SCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F195D-T | Parallel In Parallel Out, F/FAST Series, 4-Bit, Right Direction, True Output, TTL, PDSO16 | YAGEO Corporation | 74F195SCQR vs N74F195D-T |
N74F195D | Parallel In Parallel Out, F/FAST Series, 4-Bit, Right Direction, True Output, TTL, PDSO16 | YAGEO Corporation | 74F195SCQR vs N74F195D |
N74F195AD | IC F/FAST SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-109, SO-16, Shift Register | NXP Semiconductors | 74F195SCQR vs N74F195AD |
N74F195D-T | IC F/FAST SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, Shift Register | NXP Semiconductors | 74F195SCQR vs N74F195D-T |
74F195AD | IC F/FAST SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, Shift Register | NXP Semiconductors | 74F195SCQR vs 74F195AD |
MC74F195D | F/FAST SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SOIC-16 | Motorola Mobility LLC | 74F195SCQR vs MC74F195D |
MC74F195DR2 | Parallel In Parallel Out, F/FAST Series, 4-Bit, Right Direction, True Output, TTL, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | 74F195SCQR vs MC74F195DR2 |
MC74F195D | MC74F195D | onsemi | 74F195SCQR vs MC74F195D |
N74F195AD-T | IC F/FAST SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-109, SO-16, Shift Register | NXP Semiconductors | 74F195SCQR vs N74F195AD-T |
74F195SC | Parallel In Parallel Out, F/FAST Series, 4-Bit, Right Direction, True Output, TTL, PDSO16, 0.150 INCH, SOIC-16 | Fairchild Semiconductor Corporation | 74F195SCQR vs 74F195SC |