Part Details for N74F14D by Rochester Electronics LLC
Overview of N74F14D by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74F14D
N74F14D CAD Models
N74F14D Part Data Attributes
|
N74F14D
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
N74F14D
Rochester Electronics LLC
Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | 3.90 MM, PLASTIC, SOT-108-1, SO-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 7 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for N74F14D
This table gives cross-reference parts and alternative options found for N74F14D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F14D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54L55T-17 | IC TTL/H/L SERIES, 8-INPUT AND-OR-INVERT GATE, CDFP14, Gate | Texas Instruments | N74F14D vs SN54L55T-17 |
DM5410W/883 | IC TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate | Texas Instruments | N74F14D vs DM5410W/883 |
SN54L55T-15 | IC TTL/H/L SERIES, 8-INPUT AND-OR-INVERT GATE, CDFP14, Gate | Texas Instruments | N74F14D vs SN54L55T-15 |
RHFACT00K01V | Rad-Hard Quad 2-Input NAND Gate | STMicroelectronics | N74F14D vs RHFACT00K01V |
DM74ALS14NX | Inverter, ALS Series, 6-Func, 1-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | N74F14D vs DM74ALS14NX |
SNJ54L01T-02 | IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDFP14, Gate | Texas Instruments | N74F14D vs SNJ54L01T-02 |
SN54L54T-02 | TTL/H/L SERIES, 10-INPUT AND-OR-INVERT GATE, CDFP14 | Texas Instruments | N74F14D vs SN54L54T-02 |
5962-8973403XX | ACT SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | N74F14D vs 5962-8973403XX |
SN74S05NSRG4 | Inverter, S Series, 6-Func, 1-Input, TTL, PDSO14, GREEN, PLASTIC, SOP-14 | Rochester Electronics LLC | N74F14D vs SN74S05NSRG4 |
SN54ACT04 | Inverter, ACT Series, 6-Func, 1-Input, CMOS | Texas Instruments | N74F14D vs SN54ACT04 |