Part Details for N74ALS652D by NXP Semiconductors
Overview of N74ALS652D by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74ALS652D
N74ALS652D CAD Models
N74ALS652D Part Data Attributes
|
N74ALS652D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74ALS652D
NXP Semiconductors
IC ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | |
Family | ALS | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 78 mA | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for N74ALS652D
This table gives cross-reference parts and alternative options found for N74ALS652D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74ALS652D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS652DW | Octal Bus Transceivers/Registers With 3-State Outputs 24-SOIC 0 to 70 | Texas Instruments | N74ALS652D vs SN74ALS652DW |
SN74ALS652-1DWR | Octal Bus Transceivers/Registers With 3-State Outputs 24-SOIC 0 to 70 | Texas Instruments | N74ALS652D vs SN74ALS652-1DWR |
SN74ALS652ADW | Registered Bus Transceiver, | Rochester Electronics LLC | N74ALS652D vs SN74ALS652ADW |
DM74ALS652WMX | Registered Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | N74ALS652D vs DM74ALS652WMX |
SN74ALS652A-1DWE4 | ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | N74ALS652D vs SN74ALS652A-1DWE4 |
SN74ALS652ADWE4 | ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | N74ALS652D vs SN74ALS652ADWE4 |
DM74ALS652-1WMX | ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Texas Instruments | N74ALS652D vs DM74ALS652-1WMX |
SN74ALS652A-1DWR | ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | N74ALS652D vs SN74ALS652A-1DWR |
DM74ALS652WMX | ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOP-24 | Texas Instruments | N74ALS652D vs DM74ALS652WMX |
SN74ALS652ADWR | ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Rochester Electronics LLC | N74ALS652D vs SN74ALS652ADWR |