Part Details for N74200B by Philips Semiconductors
Overview of N74200B by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for N74200B
N74200B CAD Models
N74200B Part Data Attributes:
|
N74200B
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74200B
Philips Semiconductors
256X1 STANDARD SRAM, 50ns, PDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 50 ns | |
JESD-30 Code | R-PDIP-T16 | |
Memory Density | 256 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for N74200B
This table gives cross-reference parts and alternative options found for N74200B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74200B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74C200N | IC 256 X 1 STANDARD SRAM, 1100 ns, PDIP16, DIP-16, Static RAM | National Semiconductor Corporation | N74200B vs MM74C200N |
N74LS301NB | Cache SRAM, 256X1, 40ns, TTL, PDIP16 | Signetics | N74200B vs N74LS301NB |
MM74C200N | 256X1 STANDARD SRAM, 1100ns, PDIP16, DIP-16 | Texas Instruments | N74200B vs MM74C200N |
N74LS301N | Cache SRAM, 256X1, 40ns, TTL, PDIP16 | Signetics | N74200B vs N74LS301N |
S54S201F | 256X1 STANDARD SRAM, 70ns, CDIP16 | Philips Semiconductors | N74200B vs S54S201F |
S54200F | IC 256 X 1 STANDARD SRAM, 70 ns, CDIP16, Static RAM | NXP Semiconductors | N74200B vs S54200F |
S54200F | 256X1 STANDARD SRAM, 70ns, CDIP16 | Philips Semiconductors | N74200B vs S54200F |
N82LS16NB | Cache SRAM, 256X1, 40ns, TTL, PDIP16 | Signetics | N74200B vs N82LS16NB |
S54201F | IC 256 X 1 STANDARD SRAM, 70 ns, CDIP16, Static RAM | NXP Semiconductors | N74200B vs S54201F |
82S16/BEA | Cache SRAM, 256X1, 70ns, TTL, CDIP16 | YAGEO Corporation | N74200B vs 82S16/BEA |