Part Details for N74195N by YAGEO Corporation
Overview of N74195N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74195N
N74195N CAD Models
N74195N Part Data Attributes
|
N74195N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
N74195N
YAGEO Corporation
Parallel In Parallel Out, TTL/H/L Series, 4-Bit, Right Direction, True Output, TTL, PDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CLOCK GATED MASTER RESET AND USED AS SHIFT CLOCK | |
Count Direction | RIGHT | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T16 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 63 mA | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 30 MHz |
Alternate Parts for N74195N
This table gives cross-reference parts and alternative options found for N74195N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74195N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/00906BEX | TTL/H/L SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | Texas Instruments | N74195N vs M38510/00906BEX |
M38510/00906BEA | Parallel In Parallel Out, TTL/H/L Series, 4-Bit, Right Direction, True Output, TTL, CDIP16, | Lansdale Semiconductor Inc | N74195N vs M38510/00906BEA |
SN74195N-00 | TTL/H/L SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16 | Texas Instruments | N74195N vs SN74195N-00 |
SN74195J | TTL/H/L SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | Texas Instruments | N74195N vs SN74195J |
M38510/00906BEX | Parallel In Parallel Out, TTL/H/L Series, 4-Bit, Right Direction, True Output, TTL, CDIP16, | Rochester Electronics LLC | N74195N vs M38510/00906BEX |
SNJ54195J-00 | TTL/H/L SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | Texas Instruments | N74195N vs SNJ54195J-00 |
JM38510/00906BEB | Parallel In Parallel Out | Military Specifications | N74195N vs JM38510/00906BEB |
N74195N | IC PARALLEL IN PARALLEL OUT SHIFT REGISTER, PDIP16, Shift Register | NXP Semiconductors | N74195N vs N74195N |
SNJ54195J | Parallel In Parallel Out, TTL/H/L Series, 4-Bit, Right Direction, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | N74195N vs SNJ54195J |
SN74195N-10 | TTL/H/L SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16 | Texas Instruments | N74195N vs SN74195N-10 |