Part Details for SNJ54195J by Rochester Electronics LLC
Overview of SNJ54195J by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNJ54195J
SNJ54195J CAD Models
SNJ54195J Part Data Attributes
|
SNJ54195J
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SNJ54195J
Rochester Electronics LLC
Parallel In Parallel Out, TTL/H/L Series, 4-Bit, Right Direction, True Output, TTL, CDIP16, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CLOCK GATED MASTER RESET AND USED AS SHIFT CLOCK | |
Count Direction | RIGHT | |
Family | TTL/H/L | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 30 MHz |
Alternate Parts for SNJ54195J
This table gives cross-reference parts and alternative options found for SNJ54195J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54195J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/00906BEX | Parallel In Parallel Out, TTL/H/L Series, 4-Bit, Right Direction, True Output, TTL, CDIP16, | Lansdale Semiconductor Inc | SNJ54195J vs M38510/00906BEX |
M38510/00906BEX | Parallel In Parallel Out, TTL/H/L Series, 4-Bit, Right Direction, True Output, TTL, CDIP16, | Rochester Electronics LLC | SNJ54195J vs M38510/00906BEX |
M38510/00906BEX | TTL/H/L SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | Texas Instruments | SNJ54195J vs M38510/00906BEX |
SN74195N-10 | TTL/H/L SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16 | Texas Instruments | SNJ54195J vs SN74195N-10 |
SN54195J | 4-Bit Parallel-Access Shift Registers 16-CDIP -55 to 125 | Texas Instruments | SNJ54195J vs SN54195J |
SNJ54195J | 4-Bit Parallel-Access Shift Registers 16-CDIP -55 to 125 | Texas Instruments | SNJ54195J vs SNJ54195J |
M38510/00906BEA | Parallel In Parallel Out, TTL/H/L Series, 4-Bit, Right Direction, True Output, TTL, CDIP16, | Lansdale Semiconductor Inc | SNJ54195J vs M38510/00906BEA |
SNJ54195J-00 | TTL/H/L SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | Texas Instruments | SNJ54195J vs SNJ54195J-00 |
SN74195J-00 | TTL/H/L SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | Texas Instruments | SNJ54195J vs SN74195J-00 |
JM38510/00906BEB | Parallel In Parallel Out | Military Specifications | SNJ54195J vs JM38510/00906BEB |