There are no models available for this part yet.
Overview of N74157B by Signetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
CAD Models for N74157B by Signetics
Part Data Attributes for N74157B by Signetics
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIGNETICS CORP
|
Package Description
|
DIP, DIP16,.3
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Load Capacitance (CL)
|
15 pF
|
Logic IC Type
|
MULTIPLEXER
|
Max I(ol)
|
0.016 A
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Outputs
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
48 mA
|
Prop. Delay@Nom-Sup
|
27 ns
|
Propagation Delay (tpd)
|
27 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for N74157B
This table gives cross-reference parts and alternative options found for N74157B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74157B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74157PC | Multiplexer, 4-Func, 2 Line Input, TTL, PDIP16, | Fairchild Semiconductor Corporation | N74157B vs 74157PC |
N74157N | Multiplexer, 74 Series, 1-Func, 8 Line Input, 4 Line Output, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Signetics | N74157B vs N74157N |
N74157N | IC MULTIPLEXER, PDIP16, Multiplexer/Demultiplexer | NXP Semiconductors | N74157B vs N74157N |
5962-01-154-4423 | IC,LOGIC MUX,QUAD,2-INPUT,STD-TTL,DIP,16PIN,PLASTIC | Texas Instruments | N74157B vs 5962-01-154-4423 |
DM74157N | Multiplexer, TTL/H/L Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | N74157B vs DM74157N |
SN74157N/BURNIN | IC IC,LOGIC MUX,QUAD,2-INPUT,STD-TTL,DIP,16PIN,PLASTIC, Multiplexer/Demultiplexer | Texas Instruments | N74157B vs SN74157N/BURNIN |
DM9322N | IC 93 SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, DIP16, 0.300 INCH, DIP-16, Multiplexer/Demultiplexer | National Semiconductor Corporation | N74157B vs DM9322N |
N74157B | IC TTL/H/L SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, Multiplexer/Demultiplexer | NXP Semiconductors | N74157B vs N74157B |
9322PC | Multiplexer, 93 Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | N74157B vs 9322PC |
SN74157N3 | Quad 2-line to 1-line data selectors / multiplexers 16-PDIP 0 to 70 | Texas Instruments | N74157B vs SN74157N3 |