Part Details for N3314-5002RB by 3M Interconnect
Overview of N3314-5002RB by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N3314-5002RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MHR14L-ND
|
DigiKey | CONN HEADER R/A 14POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
150 In Stock |
|
$1.4226 / $2.7400 | Buy Now |
DISTI #
7000057570
|
Avnet Americas | Conn Ejector Header HDR 14 POS 2.54mm Solder RA Thru-Hole (Alt: 7000057570) RoHS: Compliant Min Qty: 350 Package Multiple: 350 | 0 |
|
RFQ | |
DISTI #
7100251441
|
Avnet Americas | Conn Ejector Header HDR 14 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 7100251441) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3327 / $1.5169 | Buy Now |
DISTI #
517-N3314-5002RB
|
Mouser Electronics | Headers & Wire Housings 14P R/A SOLDER TAIL NO LATCH/EJECTOR | 350 |
|
$1.4200 / $2.7400 | Buy Now |
DISTI #
MMM7100251441
|
Heilind Electronics | 7000057570 80400027738 14/HDR/RA/HT/.112/30AVG/ROHS | Americas - 0 in Stock |
|
$1.6669 / $1.7476 | Buy Now |
Part Details for N3314-5002RB
N3314-5002RB CAD Models
N3314-5002RB Part Data Attributes
|
N3314-5002RB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
N3314-5002RB
3M Interconnect
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, POLARIZED | |
Body Breadth | 0.339 inch | |
Body Depth | 0.681 inch | |
Body Length | 1.465 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PCT-POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for N3314-5002RB
This table gives cross-reference parts and alternative options found for N3314-5002RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N3314-5002RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3314-50K2UB | 14 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3314-5002RB vs 3314-50K2UB |
3314-5002UB | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 3M Interconnect | N3314-5002RB vs 3314-5002UB |
3314-50K2UG | 14 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3314-5002RB vs 3314-50K2UG |
3314-50K2UB | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 3M Interconnect | N3314-5002RB vs 3314-50K2UB |
N3314-50K2RB | 14 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | N3314-5002RB vs N3314-50K2RB |
N3314-50K2UB | 14 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3314-5002RB vs N3314-50K2UB |
N3314-5002UB | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 3M Interconnect | N3314-5002RB vs N3314-5002UB |
N3314-50K2UB | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 3M Interconnect | N3314-5002RB vs N3314-50K2UB |
3314-5002UG | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | 3M Interconnect | N3314-5002RB vs 3314-5002UG |
3314-50K2UG | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | 3M Interconnect | N3314-5002RB vs 3314-50K2UG |