Part Details for N3314-50K2UB by 3M Interconnect
Overview of N3314-50K2UB by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N3314-50K2UB
N3314-50K2UB CAD Models
N3314-50K2UB Part Data Attributes
|
N3314-50K2UB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
N3314-50K2UB
3M Interconnect
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for N3314-50K2UB
This table gives cross-reference parts and alternative options found for N3314-50K2UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N3314-50K2UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3314-50K2UB | 14 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3314-50K2UB vs 3314-50K2UB |
3314-5002UB | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 3M Interconnect | N3314-50K2UB vs 3314-5002UB |
3314-50K2UG | 14 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3314-50K2UB vs 3314-50K2UG |
3314-50K2UB | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 3M Interconnect | N3314-50K2UB vs 3314-50K2UB |
N3314-50K2RB | 14 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | N3314-50K2UB vs N3314-50K2RB |
N3314-50K2UB | 14 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3314-50K2UB vs N3314-50K2UB |
N3314-5002UB | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 3M Interconnect | N3314-50K2UB vs N3314-5002UB |
3314-5002UG | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | 3M Interconnect | N3314-50K2UB vs 3314-5002UG |
3314-50K2UG | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | 3M Interconnect | N3314-50K2UB vs 3314-50K2UG |
3314-5002UB | 14 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3314-50K2UB vs 3314-5002UB |