Part Details for N2DS25640CS-6K by Nanya Technology Corporation
Overview of N2DS25640CS-6K by Nanya Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N2DS25640CS-6K
N2DS25640CS-6K CAD Models
N2DS25640CS-6K Part Data Attributes
|
N2DS25640CS-6K
Nanya Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
N2DS25640CS-6K
Nanya Technology Corporation
DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.400 INCH, GREEN, PLASTIC, TSOP2-66
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NANYA TECHNOLOGY CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G66 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for N2DS25640CS-6K
This table gives cross-reference parts and alternative options found for N2DS25640CS-6K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N2DS25640CS-6K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V58C2256404SXT6 | DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, PLASTIC, TSOP2-66 | Mosel Vitelic Corporation | N2DS25640CS-6K vs V58C2256404SXT6 |
MT46V64M4P-6THIT | DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | Micron Technology Inc | N2DS25640CS-6K vs MT46V64M4P-6THIT |
K4H560438D-TCB30 | DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.400 X 0.875, 0.65 MM PITCH, MS-024FC, TSOP2-66 | Samsung Semiconductor | N2DS25640CS-6K vs K4H560438D-TCB30 |
V58C2256404SCLI6I | DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 | ProMOS Technologies Inc | N2DS25640CS-6K vs V58C2256404SCLI6I |
MT46V64M4P-6R | DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | Micron Technology Inc | N2DS25640CS-6K vs MT46V64M4P-6R |
HYB25D256400CT-6 | DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, PLASTIC, TSOP2-66 | Infineon Technologies AG | N2DS25640CS-6K vs HYB25D256400CT-6 |
V58C2256404SCLE6I | DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, ROHS COMPLIANT, PLASTIC, MS-024FC TSOP2-66 | ProMOS Technologies Inc | N2DS25640CS-6K vs V58C2256404SCLE6I |
EDD2504AJTA-6B-E | DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, PLASTIC, TSOP2-66 | Elpida Memory Inc | N2DS25640CS-6K vs EDD2504AJTA-6B-E |
V58C2256404SAN-6 | DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, DIE-STACKED, TSOP2-66 | ProMOS Technologies Inc | N2DS25640CS-6K vs V58C2256404SAN-6 |
MT46V64M4P-6RLIT | DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | Micron Technology Inc | N2DS25640CS-6K vs MT46V64M4P-6RLIT |