Memory
DPDD64MX4TSAY5-DP-XX7520
B&B Electronics Manufacturing Company
Description: DDR DRAM Module, 64MX4, CMOS, LEADED STACK, TSOP-66

Overview of DPDD64MX4TSAY5-DP-XX7520 by B&B Electronics Manufacturing Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

CAD Models for DPDD64MX4TSAY5-DP-XX7520 by B&B Electronics Manufacturing Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DPDD64MX4TSAY5-DP-XX7520 by B&B Electronics Manufacturing Company

DPDD64MX4TSAY5-DP-XX7520
B&B Electronics Manufacturing Company
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DPAC TECHNOLOGIES CORP
Part Package Code
DMA
Package Description
,
Pin Count
66
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
DUAL BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-XDMA-G66
Memory Density
268435456 bit
Memory IC Type
DDR DRAM MODULE
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
66
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Organization
64MX4
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Self Refresh
YES
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. DPDD64MX4TSAY5-DP-XX7520
    B&B Electronics Manufacturing Company
    DDR DRAM Module, 64MX4, CMOS, LEADED STACK, TSOP-66
    VS

Alternate Parts for DPDD64MX4TSAY5-DP-XX7520

This table gives cross-reference parts and alternative options found for DPDD64MX4TSAY5-DP-XX7520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPDD64MX4TSAY5-DP-XX7520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT46V64M4P-75EIT:F DDR DRAM, 64MX4, 0.75ns, CMOS, PDSO66, 0.40 INCH, LEAD FREE,PLASTIC, TSOP-66 Micron Technology Inc DPDD64MX4TSAY5-DP-XX7520 vs MT46V64M4P-75EIT:F
MT46V64M4P-6TLAT:G DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.40 INCH, LEAD FREE,PLASTIC, TSOP-66 Micron Technology Inc DPDD64MX4TSAY5-DP-XX7520 vs MT46V64M4P-6TLAT:G
M2S56D20ATP-75L DDR DRAM, 64MX4, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 Mitsubishi Electric DPDD64MX4TSAY5-DP-XX7520 vs M2S56D20ATP-75L
V58C2256404SCI6I DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc DPDD64MX4TSAY5-DP-XX7520 vs V58C2256404SCI6I
MT46V64M4P-6IT:K DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.40 INCH, LEAD FREE,PLASTIC, TSOP-66 Micron Technology Inc DPDD64MX4TSAY5-DP-XX7520 vs MT46V64M4P-6IT:K
V58C2256404SGLI-5 DDR DRAM, 64MX4, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSSOP2-66 ProMOS Technologies Inc DPDD64MX4TSAY5-DP-XX7520 vs V58C2256404SGLI-5
HYB25D256400BTL-6 DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, PLASTIC, TSOP2-66 Infineon Technologies AG DPDD64MX4TSAY5-DP-XX7520 vs HYB25D256400BTL-6
MT46V64M4P-6LAT:F DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.40 INCH, LEAD FREE,PLASTIC, TSOP-66 Micron Technology Inc DPDD64MX4TSAY5-DP-XX7520 vs MT46V64M4P-6LAT:F
HYB25D256400CT-6 DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, PLASTIC, TSOP2-66 Qimonda AG DPDD64MX4TSAY5-DP-XX7520 vs HYB25D256400CT-6
MT46V64M4TG-75E:C DDR DRAM, 64MX4, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc DPDD64MX4TSAY5-DP-XX7520 vs MT46V64M4TG-75E:C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPDD64MX4TSAY5-DP-XX7520 by B&B Electronics Manufacturing Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPDD64MX4TSAY5-DP-XX7520 by B&B Electronics Manufacturing Company

Select Manufacturer
Which Manufacturer of DPDD64MX4TSAY5-DP-XX7520 would you like to use for your alert(s)?
  • Please alert me when DPDD64MX4TSAY5-DP-XX7520 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPDD64MX4TSAY5-DP-XX7520 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPDD64MX4TSAY5-DP-XX7520 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPDD64MX4TSAY5-DP-XX7520 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPDD64MX4TSAY5-DP-XX7520.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPDD64MX4TSAY5-DP-XX7520 by B&B Electronics Manufacturing Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: