Part Details for N0603C471FNT by Walsin Technology Corporation
Overview of N0603C471FNT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N0603C471FNT
N0603C471FNT CAD Models
N0603C471FNT Part Data Attributes
|
N0603C471FNT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
N0603C471FNT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic, 10V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 0603,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POE INTERNATIONAL CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | N/B/T/U0603C | |
Size Code | 0603 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.8 mm |
Alternate Parts for N0603C471FNT
This table gives cross-reference parts and alternative options found for N0603C471FNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N0603C471FNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM10C471FNNI | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 0603, | Surge Components Inc | N0603C471FNT vs SCM10C471FNNI |
0603N471F100LG | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 0603, | Walsin Technology Corporation | N0603C471FNT vs 0603N471F100LG |
0603N471F100LT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 0603, | Walsin Technology Corporation | N0603C471FNT vs 0603N471F100LT |
0603NPO471F10V | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 0603, | Synton-Tech Corp | N0603C471FNT vs 0603NPO471F10V |
TYC0603A471FDT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 0603 | TE Connectivity | N0603C471FNT vs TYC0603A471FDT |
SCM10C471FNND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 0603, | Surge Components Inc | N0603C471FNT vs SCM10C471FNND |
SCM10C471FNNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 0603, | Surge Components Inc | N0603C471FNT vs SCM10C471FNNC |
0603N471F100LR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 0603, | Walsin Technology Corporation | N0603C471FNT vs 0603N471F100LR |