0603N471F100LT
Walsin Technology Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 0603,

Overview of 0603N471F100LT by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0603N471F100LT by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0603N471F100LT by Walsin Technology Corporation

0603N471F100LT
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
10 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. 0603N471F100LT
    Walsin Technology Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 0603,
    VS

Alternate Parts for 0603N471F100LT

This table gives cross-reference parts and alternative options found for 0603N471F100LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603N471F100LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SCM10C471FNNI Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 0603, Surge Components Inc 0603N471F100LT vs SCM10C471FNNI
0603N471F100LG Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 0603, Walsin Technology Corporation 0603N471F100LT vs 0603N471F100LG
0603NPO471F10V Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 0603, Synton-Tech Corp 0603N471F100LT vs 0603NPO471F10V
TYC0603A471FDT Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 0603 TE Connectivity 0603N471F100LT vs TYC0603A471FDT
N0603C471FNT Ceramic Capacitor, Ceramic, 10V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 0603, Walsin Technology Corporation 0603N471F100LT vs N0603C471FNT
SCM10C471FNND Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 0603, Surge Components Inc 0603N471F100LT vs SCM10C471FNND
SCM10C471FNNC Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 0603, Surge Components Inc 0603N471F100LT vs SCM10C471FNNC
0603N471F100LR Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 0603, Walsin Technology Corporation 0603N471F100LT vs 0603N471F100LR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603N471F100LT by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603N471F100LT by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of 0603N471F100LT would you like to use for your alert(s)?
  • Please alert me when 0603N471F100LT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0603N471F100LT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603N471F100LT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0603N471F100LT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603N471F100LT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603N471F100LT by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: