Part Details for MZ0J338M12020CS by Samwha Electronics
Overview of MZ0J338M12020CS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Part Details for MZ0J338M12020CS
MZ0J338M12020CS CAD Models
MZ0J338M12020CS Part Data Attributes
|
MZ0J338M12020CS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
MZ0J338M12020CS
Samwha Electronics
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.6237 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1652 mA | |
Surface Mount | NO | |
Tan Delta | 0.28 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MZ0J338M12020CS
This table gives cross-reference parts and alternative options found for MZ0J338M12020CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MZ0J338M12020CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3YXH3300MCE12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MZ0J338M12020CS vs 6.3YXH3300MCE12.5X20 |
MK0J338M12020DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Samwha Electronics | MZ0J338M12020CS vs MK0J338M12020DR |
EKZE6R3ETC332MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | MZ0J338M12020CS vs EKZE6R3ETC332MK20S |
6.3ZLG3300M12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MZ0J338M12020CS vs 6.3ZLG3300M12.5X20 |
6.3YXF3300MG412.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MZ0J338M12020CS vs 6.3YXF3300MG412.5X20 |
MK0J338M12020SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | MZ0J338M12020CS vs MK0J338M12020SS |
MALREKE05FE433B00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MZ0J338M12020CS vs MALREKE05FE433B00K |
WL0J338M12020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MZ0J338M12020CS vs WL0J338M12020CS |
ML0J338M12020SS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | MZ0J338M12020CS vs ML0J338M12020SS |
NRSG332M6.3V12.5X20TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MZ0J338M12020CS vs NRSG332M6.3V12.5X20TB15MMPF |