Diodes
MXUPT24TR7E3
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 150W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2

Overview of MXUPT24TR7E3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MXUPT24TR7E3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXUPT24TR7E3 by Microsemi Corporation

MXUPT24TR7E3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-216AA
Package Description
R-PDSO-G1
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Min
28.4 V
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-216AA
JESD-30 Code
R-PDSO-G1
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
150 W
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
2.5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
24 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. MXUPT24TR7E3
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 150W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2
    VS

Alternate Parts for MXUPT24TR7E3

This table gives cross-reference parts and alternative options found for MXUPT24TR7E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXUPT24TR7E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSPUPT24E3/TR7 Trans Voltage Suppressor Diode, 150W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT24TR7E3 vs MSPUPT24E3/TR7
MXUPT24E3/TR13 Trans Voltage Suppressor Diode, 150W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT24TR7E3 vs MXUPT24E3/TR13
MSPUPT24E3 Trans Voltage Suppressor Diode, 150W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT24TR7E3 vs MSPUPT24E3
MQUPT24E3 Trans Voltage Suppressor Diode, 150W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT24TR7E3 vs MQUPT24E3
MXUPT24 Trans Voltage Suppressor Diode, 1000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA Microchip Technology Inc MXUPT24TR7E3 vs MXUPT24
MVUPT24TR13E3 Trans Voltage Suppressor Diode, 150W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT24TR7E3 vs MVUPT24TR13E3
MSPUPT24TR7 Trans Voltage Suppressor Diode, 150W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT24TR7E3 vs MSPUPT24TR7
MXUPT24E3 Trans Voltage Suppressor Diode, 1000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA Microchip Technology Inc MXUPT24TR7E3 vs MXUPT24E3
MVUPT24TR7E3 Trans Voltage Suppressor Diode, 150W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT24TR7E3 vs MVUPT24TR7E3
MQUPT24TR13 Trans Voltage Suppressor Diode, 150W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT24TR7E3 vs MQUPT24TR13
Part Number Description Manufacturer Compare
MQUPT24TR13 Trans Voltage Suppressor Diode, 150W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT24TR7E3 vs MQUPT24TR13
MVUPT24TR13E3 Trans Voltage Suppressor Diode, 150W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT24TR7E3 vs MVUPT24TR13E3
MXUPT24E3/TR13 Trans Voltage Suppressor Diode, 150W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT24TR7E3 vs MXUPT24E3/TR13
MXUPT24E3/TR7 Trans Voltage Suppressor Diode, 150W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT24TR7E3 vs MXUPT24E3/TR7
MXUPT24TR13E3 Trans Voltage Suppressor Diode, 150W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT24TR7E3 vs MXUPT24TR13E3
MXUPT24TR13 Trans Voltage Suppressor Diode, 150W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT24TR7E3 vs MXUPT24TR13
MXUPT24 Trans Voltage Suppressor Diode, 1000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA Microchip Technology Inc MXUPT24TR7E3 vs MXUPT24
MVUPT24TR7E3 Trans Voltage Suppressor Diode, 150W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT24TR7E3 vs MVUPT24TR7E3
MSPUPT24TR7 Trans Voltage Suppressor Diode, 150W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT24TR7E3 vs MSPUPT24TR7
MVUPT24E3/TR7 Trans Voltage Suppressor Diode, 150W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MXUPT24TR7E3 vs MVUPT24E3/TR7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXUPT24TR7E3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXUPT24TR7E3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MXUPT24TR7E3 would you like to use for your alert(s)?
  • Please alert me when MXUPT24TR7E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXUPT24TR7E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXUPT24TR7E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXUPT24TR7E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXUPT24TR7E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXUPT24TR7E3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: