Part Details for MXUPT24 by Microchip Technology Inc
Overview of MXUPT24 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXUPT24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ7857
|
Newark | Tvs 24V 150W Uni 1 Pmt (D0216) Rohs Compliant: Yes |Microchip MXUPT24 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0700 / $19.8300 | Buy Now |
DISTI #
MXUPT24-ND
|
DigiKey | TVS DIODE Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8300 | Buy Now |
DISTI #
MXUPT24
|
Avnet Americas | Diode TVS Single Uni-Direction 24V 1kW 2-Pin DO-216AA Bag - Bulk (Alt: MXUPT24) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$19.0700 / $21.3600 | Buy Now |
DISTI #
494-MXUPT24
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 24V 150W Uni RoHS: Not Compliant | 0 |
|
$19.8300 | Order Now |
DISTI #
MXUPT24
|
Microchip Technology Inc | Uni-Directional TVS _ 1 PMT (D0216), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$17.9900 / $21.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.9300 / $39.6500 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$18.6000 / $21.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.9300 / $39.6500 | Buy Now |
Part Details for MXUPT24
MXUPT24 CAD Models
MXUPT24 Part Data Attributes
|
MXUPT24
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MXUPT24
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY, MIL-STD-750 | |
Breakdown Voltage-Min | 28.4 V | |
Case Connection | ANODE | |
Clamping Voltage-Max | 43.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-PRF-19500 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MXUPT24
This table gives cross-reference parts and alternative options found for MXUPT24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXUPT24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXUPT24E3 | Trans Voltage Suppressor Diode, 1000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MXUPT24 vs MXUPT24E3 |