Part Details for MXRT100KP48CAE3 by Microsemi Corporation
Overview of MXRT100KP48CAE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MXRT100KP48CAE3
MXRT100KP48CAE3 CAD Models
MXRT100KP48CAE3 Part Data Attributes
|
MXRT100KP48CAE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MXRT100KP48CAE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 100000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 58.9 V | |
Breakdown Voltage-Min | 53.3 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 100000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 48 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MXRT100KP48CAE3
This table gives cross-reference parts and alternative options found for MXRT100KP48CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXRT100KP48CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA30KP48CATR | Trans Voltage Suppressor Diode, 30000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MXRT100KP48CAE3 vs MA30KP48CATR |
30KP48CATR | Trans Voltage Suppressor Diode, 30000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MXRT100KP48CAE3 vs 30KP48CATR |
30KP48CAE3TR | Trans Voltage Suppressor Diode, 30000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MXRT100KP48CAE3 vs 30KP48CAE3TR |
MA30KP48CA | Trans Voltage Suppressor Diode, 30000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MXRT100KP48CAE3 vs MA30KP48CA |
MA30KP48CAE3TR | Trans Voltage Suppressor Diode, 30000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MXRT100KP48CAE3 vs MA30KP48CAE3TR |
MQ30KP48CATR | Trans Voltage Suppressor Diode, 30000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MXRT100KP48CAE3 vs MQ30KP48CATR |
RT100KP48CATR | Trans Voltage Suppressor Diode, 100000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MXRT100KP48CAE3 vs RT100KP48CATR |
MQRT100KP48CATR | Trans Voltage Suppressor Diode, 100000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MXRT100KP48CAE3 vs MQRT100KP48CATR |
MXRT100KP48CATRE3 | Trans Voltage Suppressor Diode, 100000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MXRT100KP48CAE3 vs MXRT100KP48CATRE3 |
MVRT100KP48CAE3 | Trans Voltage Suppressor Diode, 100000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MXRT100KP48CAE3 vs MVRT100KP48CAE3 |