Part Details for 30KP48CATR by Microsemi Corporation
Overview of 30KP48CATR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 30KP48CATR
30KP48CATR CAD Models
30KP48CATR Part Data Attributes
|
30KP48CATR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
30KP48CATR
Microsemi Corporation
Trans Voltage Suppressor Diode, 30000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 58.9 V | |
Breakdown Voltage-Min | 53.3 V | |
Breakdown Voltage-Nom | 56.1 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 77.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 30000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 48 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 30KP48CATR
This table gives cross-reference parts and alternative options found for 30KP48CATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30KP48CATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA30KP48CAE3 | Trans Voltage Suppressor Diode, 30000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KP48CATR vs MA30KP48CAE3 |
MVRT100KP48CAE3 | Trans Voltage Suppressor Diode, 100000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KP48CATR vs MVRT100KP48CAE3 |
30KP48CAE3TR | Trans Voltage Suppressor Diode, 30000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KP48CATR vs 30KP48CAE3TR |
MA30KP48CAE3TR | Trans Voltage Suppressor Diode, 30000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KP48CATR vs MA30KP48CAE3TR |
MV30KP48CA | Trans Voltage Suppressor Diode, 30000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KP48CATR vs MV30KP48CA |
MQRT100KP48CAE3 | Trans Voltage Suppressor Diode, 100000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KP48CATR vs MQRT100KP48CAE3 |
MQ30KP48CA | Trans Voltage Suppressor Diode, 30000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KP48CATR vs MQ30KP48CA |
MSP30KP48CAE3 | Trans Voltage Suppressor Diode, 30000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KP48CATR vs MSP30KP48CAE3 |
MSP30KP48CATR | Trans Voltage Suppressor Diode, 30000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KP48CATR vs MSP30KP48CATR |
RT100KP48CATR | Trans Voltage Suppressor Diode, 100000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 30KP48CATR vs RT100KP48CATR |