Part Details for MXRT100KP110 by Microsemi Corporation
Overview of MXRT100KP110 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MXRT100KP110
MXRT100KP110 CAD Models
MXRT100KP110 Part Data Attributes
|
MXRT100KP110
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MXRT100KP110
Microsemi Corporation
Trans Voltage Suppressor Diode, 100000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 149 V | |
Breakdown Voltage-Min | 122 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 100000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 110 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MXRT100KP110
This table gives cross-reference parts and alternative options found for MXRT100KP110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXRT100KP110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MART100KP110E3TR | Trans Voltage Suppressor Diode, 100000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MXRT100KP110 vs MART100KP110E3TR |
MQRT100KP110E3TR | Trans Voltage Suppressor Diode, 100000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MXRT100KP110 vs MQRT100KP110E3TR |
MSP30KP110E3TR | Trans Voltage Suppressor Diode, 30000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MXRT100KP110 vs MSP30KP110E3TR |
MQRT100KP110 | Trans Voltage Suppressor Diode, 100000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MXRT100KP110 vs MQRT100KP110 |
MV30KP110 | Trans Voltage Suppressor Diode, 30000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MXRT100KP110 vs MV30KP110 |
30KP110E3 | Trans Voltage Suppressor Diode, 30000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MXRT100KP110 vs 30KP110E3 |
MART100KP110E3 | Trans Voltage Suppressor Diode, 100000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MXRT100KP110 vs MART100KP110E3 |
30KP110E3TR | Trans Voltage Suppressor Diode, 30000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MXRT100KP110 vs 30KP110E3TR |
MX30KP110E3TR | Trans Voltage Suppressor Diode, 30000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MXRT100KP110 vs MX30KP110E3TR |
MV30KP110E3TR | Trans Voltage Suppressor Diode, 30000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MXRT100KP110 vs MV30KP110E3TR |