MART100KP110E3TR
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 100000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of MART100KP110E3TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MART100KP110E3TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MART100KP110E3TR by Microsemi Corporation

MART100KP110E3TR
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
149 V
Breakdown Voltage-Min
122 V
Breakdown Voltage-Nom
135.5 V
Case Connection
ISOLATED
Clamping Voltage-Max
196 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
100000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.61 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
110 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. MART100KP110E3TR
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 100000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for MART100KP110E3TR

This table gives cross-reference parts and alternative options found for MART100KP110E3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MART100KP110E3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQRT100KP110E3TR Trans Voltage Suppressor Diode, 100000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MART100KP110E3TR vs MQRT100KP110E3TR
MSP30KP110E3TR Trans Voltage Suppressor Diode, 30000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MART100KP110E3TR vs MSP30KP110E3TR
MQRT100KP110 Trans Voltage Suppressor Diode, 100000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MART100KP110E3TR vs MQRT100KP110
MV30KP110 Trans Voltage Suppressor Diode, 30000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MART100KP110E3TR vs MV30KP110
30KP110E3 Trans Voltage Suppressor Diode, 30000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MART100KP110E3TR vs 30KP110E3
MART100KP110E3 Trans Voltage Suppressor Diode, 100000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MART100KP110E3TR vs MART100KP110E3
30KP110E3TR Trans Voltage Suppressor Diode, 30000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MART100KP110E3TR vs 30KP110E3TR
MX30KP110E3TR Trans Voltage Suppressor Diode, 30000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MART100KP110E3TR vs MX30KP110E3TR
MV30KP110E3TR Trans Voltage Suppressor Diode, 30000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MART100KP110E3TR vs MV30KP110E3TR
MXRT100KP110 Trans Voltage Suppressor Diode, 100000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MART100KP110E3TR vs MXRT100KP110
Part Number Description Manufacturer Compare
MX30KP110E3 Trans Voltage Suppressor Diode, 30000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MART100KP110E3TR vs MX30KP110E3
MART100KP110E3 Trans Voltage Suppressor Diode, 100000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MART100KP110E3TR vs MART100KP110E3
MSP30KP110E3TR Trans Voltage Suppressor Diode, 30000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MART100KP110E3TR vs MSP30KP110E3TR
MQRT100KP110 Trans Voltage Suppressor Diode, 100000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MART100KP110E3TR vs MQRT100KP110
MX30KP110E3TR Trans Voltage Suppressor Diode, 30000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MART100KP110E3TR vs MX30KP110E3TR
MV30KP110 Trans Voltage Suppressor Diode, 30000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MART100KP110E3TR vs MV30KP110
MV30KP110E3TR Trans Voltage Suppressor Diode, 30000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MART100KP110E3TR vs MV30KP110E3TR
MVRT100KP110E3TR Trans Voltage Suppressor Diode, 100000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MART100KP110E3TR vs MVRT100KP110E3TR
30KP110 Trans Voltage Suppressor Diode, 30000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MART100KP110E3TR vs 30KP110
MXRT100KP110 Trans Voltage Suppressor Diode, 100000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MART100KP110E3TR vs MXRT100KP110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MART100KP110E3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MART100KP110E3TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MART100KP110E3TR would you like to use for your alert(s)?
  • Please alert me when MART100KP110E3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MART100KP110E3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MART100KP110E3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MART100KP110E3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MART100KP110E3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MART100KP110E3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: