Part Details for MXL1014AMJ by Maxim Integrated Products
Overview of MXL1014AMJ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for MXL1014AMJ
MXL1014AMJ CAD Models
MXL1014AMJ Part Data Attributes
|
MXL1014AMJ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MXL1014AMJ
Maxim Integrated Products
Operational Amplifier, 4 Func, 350uV Offset-Max, BIPolar, CDIP14, CERDIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Bias Current-Max (IIB) @25C | 0.035 µA | |
Common-mode Reject Ratio-Nom | 114 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 350 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 2.4 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 800000 | |
Width | 7.62 mm |
Alternate Parts for MXL1014AMJ
This table gives cross-reference parts and alternative options found for MXL1014AMJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXL1014AMJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1014AMJ | IC QUAD OP-AMP, 350 uV OFFSET-MAX, CDIP14, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-14, Operational Amplifier | Linear Technology | MXL1014AMJ vs LT1014AMJ |
LT1014AMJ/883B | IC QUAD OP-AMP, 350 uV OFFSET-MAX, CDIP14, CERDIP-14, Operational Amplifier | Linear Technology | MXL1014AMJ vs LT1014AMJ/883B |
LT1014AMJ#TRPBF | IC QUAD OP-AMP, 350 uV OFFSET-MAX, CDIP14, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERAMIC, DIP-14, Operational Amplifier | Linear Technology | MXL1014AMJ vs LT1014AMJ#TRPBF |
LT1014AMJB | Quad Precision Operational Amplifiers 14-CDIP | Texas Instruments | MXL1014AMJ vs LT1014AMJB |
LT1014AMJ/883C | QUAD OP-AMP, 350uV OFFSET-MAX, CDIP14 | Linear Technology | MXL1014AMJ vs LT1014AMJ/883C |
FT1014AMJ | Operational Amplifier, 4 Func, 180uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Force Technologies Ltd | MXL1014AMJ vs FT1014AMJ |