Part Details for MX7845JN by Maxim Integrated Products
Overview of MX7845JN by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX7845JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MX7845JN-ND
|
DigiKey | IC DAC 12BIT V-OUT 24DIP Min Qty: 18 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
595 In Stock |
|
$16.8000 | Buy Now |
|
Rochester Electronics | MX7845 Complete, 12-Bit Multiplying DAC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 595 |
|
$14.4200 / $16.9600 | Buy Now |
Part Details for MX7845JN
MX7845JN CAD Models
MX7845JN Part Data Attributes
|
MX7845JN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7845JN
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, Word Input Loading, 2.5us Settling Time, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Settling Time-Max | 5 µs | |
Settling Time-Nom (tstl) | 2.5 µs | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MX7845JN
This table gives cross-reference parts and alternative options found for MX7845JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7845JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7845SQ | Complete 12-Bit CMOS Multiplying DAC | Analog Devices Inc | MX7845JN vs AD7845SQ |
AD7845JNZ | Complete 12-Bit CMOS Multiplying DAC | Analog Devices Inc | MX7845JN vs AD7845JNZ |
AD7845JN | IC PARALLEL, WORD INPUT LOADING, 2.5 us SETTLING TIME, 12-BIT DAC, PDIP24, PLASTIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | MX7845JN vs AD7845JN |
AD7845AQ | Complete 12-Bit CMOS Multiplying DAC | Analog Devices Inc | MX7845JN vs AD7845AQ |
AD7845SQ/883B | Complete 12-Bit CMOS Multiplying DAC | Analog Devices Inc | MX7845JN vs AD7845SQ/883B |
MX7845SQ | D/A Converter, 1 Func, Parallel, Word Input Loading, 2.5us Settling Time, CDIP24, CERDIP-24 | Maxim Integrated Products | MX7845JN vs MX7845SQ |
MX7845JN+ | D/A Converter, 1 Func, Parallel, Word Input Loading, 2.5us Settling Time, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MX7845JN vs MX7845JN+ |